
NVTFS5C658NLWFTAG | |
|---|---|
DigiKey Part Number | NVTFS5C658NLWFTAGOSTR-ND - Tape & Reel (TR) NVTFS5C658NLWFTAGOSCT-ND - Cut Tape (CT) NVTFS5C658NLWFTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5C658NLWFTAG |
Description | MOSFET N-CH 60V 109A 8WDFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 109A (Tc) 114W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1935 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 114W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R41,00000 | R41,00 |
| 10 | R26,41600 | R264,16 |
| 100 | R18,03910 | R1 803,91 |
| 500 | R14,45682 | R7 228,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R12,71817 | R19 077,26 |
| 3 000 | R11,84335 | R35 530,05 |
| 4 500 | R11,62837 | R52 327,67 |


