SPI Serial EERAM Memory

Microchip Technology’s family of nonvolatile serial SRAM memory

Image of Microchip's SPI Serial EERAM Memory EERAM technology from Microchip Technology is a standalone serial SRAM memory that includes shadow nonvolatile backup. EERAM uses a small external capacitor to provide the energy needed to move the contents of the SRAM to the nonvolatile cells when system power is lost. Unlike nvSRAM, no external battery is needed. EERAM offers unlimited SRAM read and write cycles and greater than 100,000 backups to the nonvolatile cells. The VCC is monitored inside the IC and can automatically handle the data movement between the SRAM and the nonvolatile memory on any power disruption. EERAM offers unlimited writes to the SRAM array, allowing users to constantly write to the device. Since power loss events are typically random or unpredictable, EERAM works in applications that absolutely cannot lose the quickly changing SRAM data on any sudden power loss. It provides designers of data logging/black box or monitoring systems with a safe and accurate way to safely, reliably, and automatically store the last data bytes prior to the power loss event. The capacitor connected to the VCAP pin provides the necessary energy to safely copy the RAM’s contents to the secure nonvolatile backup on power loss. Upon power-up, data is recalled automatically from the nonvolatile cells to the SRAM.

Applications
  • 8-bit serial SRAM with internal nonvolatile data backup
  • High-speed serial peripheral interface (SPI): Up to 66 MHz with Schmitt trigger inputs for noise suppression
  • Low-power CMOS technology:
    • Active current: 5 mA (max)
    • Standby current: 500 μA (max)
    • Hibernate current: 3 μA (max)
  • Cell-based nonvolatile backup mirrors SRAM array cell-for-cell and transfers all data to/from SRAM cells in parallel (all cells at same time)
  • Invisible-to-user data transfers: VCC level monitored inside device, SRAM automatically saved on power disrupt, and SRAM automatically restored on VCC return
  • 100,000 backups minimum (at +20°C)
  • 100 years retention (at +20°C)
  • Operating voltage range: 2.7 V to 3.6 V
  • Temperature range industrial (I) -40ºC to +85ºC, extended (E) -40ºC to +125ºC
  • 8-SOIC (150 mil wide) package
  • Higher densities for broader application coverage (64 Kbit to 1 Mbit)
  • CRC option for secure read, secure write
  • Reliably preserves data through any power loss event
  • Automatically and safely stores data on power loss
  • Restores data automatically to SRAM on each power-up
  • No battery needed
  • Unlimited reads and writes to standard serial SRAM memory
  • Write to the memory as often as users choose
  • Read from the memory as often as users choose
  • Writes and reads can be randomly accessed one byte at a time or can be bursts of reads and writes
  • Lowest-cost nonvolatile SRAM solution by using standard CMOS memory cells for both SRAM and nonvolatile
  • Notably less expensive than competing FRAM and nvSRAM technologies
  • Low power consumption

EERAM IC’s

ImageManufacturer Part NumberDescriptionMemory OrganizationPackage / CaseAvailable QuantityPriceView Details
IC EERAM 16KBIT I2C 1MHZ 8TSSOP47L16-I/STIC EERAM 16KBIT I2C 1MHZ 8TSSOP2K x 88-TSSOP (0.173", 4.40mm Width)168 - Immediate$14.40View Details
IC EERAM 16KBIT I2C 1MHZ 8SOIC47L16-I/SNIC EERAM 16KBIT I2C 1MHZ 8SOIC2K x 88-SOIC (0.154", 3.90mm Width)2078 - Immediate$13.25View Details
IC EERAM 16KBIT I2C 1MHZ 8TSSOP47L16-E/STIC EERAM 16KBIT I2C 1MHZ 8TSSOP2K x 88-TSSOP (0.173", 4.40mm Width)882 - Immediate$15.87View Details
IC EERAM 16KBIT I2C 1MHZ 8SOIC47L16-E/SNIC EERAM 16KBIT I2C 1MHZ 8SOIC2K x 88-SOIC (0.154", 3.90mm Width)793 - Immediate$14.40View Details
IC EERAM 4KBIT I2C 1MHZ 8TSSOP47L04-I/STIC EERAM 4KBIT I2C 1MHZ 8TSSOP512 x 88-TSSOP (0.173", 4.40mm Width)246 - Immediate$12.60View Details
IC EERAM 4KBIT I2C 1MHZ 8SOIC47L04-I/SNIC EERAM 4KBIT I2C 1MHZ 8SOIC512 x 88-SOIC (0.154", 3.90mm Width)3004 - Immediate$11.29View Details
IC EERAM 16KBIT I2C 1MHZ 8DIP47C16-E/PIC EERAM 16KBIT I2C 1MHZ 8DIP2K x 88-DIP (0.300", 7.62mm)94 - Immediate$18.16View Details
IC EERAM 4KBIT I2C 1MHZ 8SOIC47C04-I/SNIC EERAM 4KBIT I2C 1MHZ 8SOIC512 x 88-SOIC (0.154", 3.90mm Width)469 - Immediate$11.29View Details
IC EERAM 16KBIT I2C 1MHZ 8SOIC47C16-I/SNIC EERAM 16KBIT I2C 1MHZ 8SOIC2K x 88-SOIC (0.154", 3.90mm Width)458 - Immediate$13.25View Details

Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR 47XXXAC500100EVAL BOARD FOR 47XXX1 - Immediate$813.31View Details
Published: 2020-03-06