Serial EERAM

Microchip Technology offers its 4 Kbit / 16 Kbit I²C serial EERAM: SRAMs that safely retain data through power loss

Image of Microchip Technology's Serial EERAMsMicrochip Technology's EERAM combines the reliability of an EEPROM with the performance of an SRAM. It is a nonvolatile SRAM with a shadow EEPROM backup. EERAM is a standalone SRAM memory with shadow EEPROM backup that helps retain the contents of the SRAM memory when system power is lost. The EERAM uses a small external capacitor to provide the energy needed to store the contents of the SRAM on to the EEPROM when system power is lost. Unlike NVSRAM, no external battery is needed. EERAM offers unlimited erase and write cycles to the memory and FRAM-like functionality at a fraction of the price.

EERAM offers unlimited writes to the SRAM array, allowing the user to constantly write to the device. Since power-loss events are typically random or unpredictable, EERAM offers applications that need to constantly update data as a safe and reliable solution to automatically store data during a power-loss event. It provides designers of data logging / black box or monitoring systems with a safe and accurate way to safely, reliably, and automatically store the last data bytes prior to the power-loss event. The capacitor connected to the VCAP pin provides the necessary energy to safely copy the RAM’s contents to the secure EEPROM backup on power loss. Upon power-up, data is recalled automatically from the EEPROM to the SRAM.

Benefits
  • Reliably preserves data through a power loss event
    • Automatically and safely stores data on power loss
  • No battery needed
  • Unlimited endurance:  
    • Writes to the memory as often as the user chooses
    • Useful in data logging / black box applications
  • Low power
  • Instantaneously writes to the array
    • Zero write cycle times and random access writes
    • Useful for applications that need instant data transfer
  • Lowest-cost solution
    • Significantly less expensive than competing FRAM and NVSRAM technologies
  • Lower power consumption than NVSRAM

Serial EERAMs

ImageManufacturer Part NumberDescriptionClock FrequencyAccess TimeAvailable QuantityPriceView Details
IC EERAM 4KBIT I2C 1MHZ 8DIP47C04-E/PIC EERAM 4KBIT I2C 1MHZ 8DIP1 MHz400 ns0 - Immediate$17.39View Details
IC EERAM 4KBIT I2C 1MHZ 8SOIC47C04-E/SNIC EERAM 4KBIT I2C 1MHZ 8SOIC1 MHz400 ns10 - Immediate$12.60View Details
IC EERAM 4KBIT I2C 1MHZ 8TSSOP47C04-E/STIC EERAM 4KBIT I2C 1MHZ 8TSSOP1 MHz400 ns0 - Immediate$14.61View Details
IC EERAM 4KBIT I2C 1MHZ 8DIP47C04-I/PIC EERAM 4KBIT I2C 1MHZ 8DIP1 MHz400 ns0 - Immediate$15.05View Details
IC EERAM 4KBIT I2C 1MHZ 8SOIC47C04-I/SNIC EERAM 4KBIT I2C 1MHZ 8SOIC1 MHz400 ns469 - Immediate$11.29View Details
IC EERAM 4KBIT I2C 1MHZ 8TSSOP47C04-I/STIC EERAM 4KBIT I2C 1MHZ 8TSSOP1 MHz400 ns0 - Immediate$13.61View Details
IC EERAM 16KBIT I2C 1MHZ 8DIP47C16-E/PIC EERAM 16KBIT I2C 1MHZ 8DIP1 MHz400 ns94 - Immediate$18.16View Details
IC EERAM 16KBIT I2C 1MHZ 8SOIC47C16-E/SNIC EERAM 16KBIT I2C 1MHZ 8SOIC1 MHz400 ns649 - Immediate$14.40View Details
IC EERAM 16KBIT I2C 1MHZ 8TSSOP47C16-E/STIC EERAM 16KBIT I2C 1MHZ 8TSSOP1 MHz400 ns0 - Immediate$17.13View Details
IC EERAM 16KBIT I2C 1MHZ 8DIP47C16-I/PIC EERAM 16KBIT I2C 1MHZ 8DIP1 MHz400 ns20 - Immediate$16.69View Details
IC EERAM 16KBIT I2C 1MHZ 8SOIC47C16-I/SNIC EERAM 16KBIT I2C 1MHZ 8SOIC1 MHz400 ns458 - Immediate$13.25View Details
IC EERAM 16KBIT I2C 1MHZ 8TSSOP47C16-I/STIC EERAM 16KBIT I2C 1MHZ 8TSSOP1 MHz400 ns427 - Immediate$14.40View Details
IC EERAM 4KBIT I2C 1MHZ 24DIP47L04-E/PIC EERAM 4KBIT I2C 1MHZ 24DIP1 MHz400 ns0 - Immediate$17.39View Details
IC EERAM 4KBIT I2C 1MHZ 8SOIC47L04-E/SNIC EERAM 4KBIT I2C 1MHZ 8SOIC1 MHz400 ns503 - Immediate$12.60View Details
IC EERAM 4KBIT I2C 1MHZ 8DIP47L04-I/PIC EERAM 4KBIT I2C 1MHZ 8DIP1 MHz400 ns472 - Immediate$15.05View Details
IC EERAM 4KBIT I2C 1MHZ 8SOIC47L04-I/SNIC EERAM 4KBIT I2C 1MHZ 8SOIC1 MHz400 ns3004 - Immediate$11.29View Details
IC EERAM 4KBIT I2C 1MHZ 8TSSOP47L04-I/STIC EERAM 4KBIT I2C 1MHZ 8TSSOP1 MHz400 ns246 - Immediate$12.60View Details
IC EERAM 16KBIT I2C 1MHZ 8SOIC47L16-E/SNIC EERAM 16KBIT I2C 1MHZ 8SOIC1 MHz400 ns793 - Immediate$14.40View Details
IC EERAM 16KBIT I2C 1MHZ 8DIP47L16-I/PIC EERAM 16KBIT I2C 1MHZ 8DIP1 MHz400 ns251 - Immediate$16.69View Details
IC EERAM 16KBIT I2C 1MHZ 8SOIC47L16-I/SNIC EERAM 16KBIT I2C 1MHZ 8SOIC1 MHz400 ns2078 - Immediate$13.25View Details
Published: 2016-12-06