| |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Kinetis K Series MCUs A Performance and Integration Series Based on ARM® Cortex® -M4 Cores Kinetis K Series MCUs
|
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| Part Number |
CPU (MHz) |
Flash (KB) |
SRAM (KB) |
UART | I2C | 12-bit DAC |
16-bit ADC |
Total GPIOs |
|||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Package: 32 QFN (5 x 5, 0.5 mm) | |||||||||||||
| 100 | 64 | 16 | 2 | 1 | x | x | 26 | ||||||
| 100 | 128 | 16 | 2 | 1 | x | x | 26 | ||||||
| Package: 48 LQFP ( x , mm) | |||||||||||||
| 100 | 128 | 16 | 2 | 1 | x | x | 35 | ||||||
| 100 | 64 | 16 | 2 | 1 | x | x | 35 | ||||||
| Package: 64 LQFP (10 x 10 , 0.5 mm) | |||||||||||||
| 100 | 64 | 16 | 2 | 1 | x | x | 46 | ||||||
| 100 | 128 | 16 | 2 | 1 | x | x | 46 | ||||||
Kinetis K1x Baseline MCUs
The Kinetis K1x MCU family consists of general-purpose MCUs with a variety of memory and integration options. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with an optional rich suite of analog, communication, timing and control peripherals. Additionally, its pin compatibility, flexible low-power capabilities and innovative FlexMemory help to solve many of the major pain points for embedded designers. Next-generation Kinetis K1x MCUs are further optimized for performance and power consumption and offer more streamlined integration for further BOM cost reductions.
Development Tools:
The Freedom boards and Tower System development tools can be found on the individual part pages linked in the table below.
K10 Data Sheets | K11 Data Sheets | K12 Data Sheets | Fact Sheet | Family Brief | Reference Manual
Kinetis K1x MCU Family
| Part Number |
CPU (MHz) |
Flash (KB) |
EEPROM (KB) | SRAM (KB) |
UART | I2C | I2S | CAN | 12-bit DAC |
16-bit ADC |
DMA | GPIO w/int |
|||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Package: 32 QFN (5 x 5, 0.5 mm) | |||||||||||||||||
| 50 | 128 | 16 | 3 | 1 | 1 | x | x | 24 | |||||||||
| 50 | 32 | 8 | 3 | 1 | 1 | x | x | 24 | |||||||||
| 50 | 64 | 16 | 3 | 1 | 1 | x | x | 24 | |||||||||
| 50 | 128 | 2 | 16 | 3 | 1 | 1 | x | x | 24 | ||||||||
| 50 | 32 | 2 | 8 | 3 | 1 | 1 | x | x | 24 | ||||||||
| 50 | 64 | 2 | 16 | 3 | 1 | 1 | x | x | 24 | ||||||||
| Package: 48 QFN (7 x7, 0.5 mm) | |||||||||||||||||
| 50 | 128 | 16 | 3 | 1 | 1 | x | x | 33 | |||||||||
| 50 | 32 | 8 | 3 | 1 | 1 | x | x | 33 | |||||||||
| 50 | 64 | 16 | 3 | 1 | 1 | x | x | 33 | |||||||||
| 50 | 128 | 2 | 16 | 3 | 1 | 1 | x | x | 33 | ||||||||
| 50 | 32 | 2 | 8 | 3 | 1 | 1 | x | x | 33 | ||||||||
| 50 | 64 | 2 | 16 | 3 | 1 | 1 | x | x | 33 | ||||||||
| Package: 48 LQFP (7 x 7, 0.5 mm) | |||||||||||||||||
| 50 | 128 | 16 | 3 | 1 | 1 | x | x | 33 | |||||||||
| 50 | 32 | 8 | 3 | 1 | 1 | x | x | 33 | |||||||||
| 50 | 64 | 16 | 3 | 1 | 1 | x | x | 33 | |||||||||
| 50 | 128 | 2 | 16 | 3 | 1 | 1 | x | x | 33 | ||||||||
| 50 | 64 | 2 | 8 | 3 | 1 | 1 | x | x | 33 | ||||||||
| 50 | 64 | 2 | 16 | 3 | 1 | 1 | x | x | 33 | ||||||||
| 50 | 128 | 4 | 32 | 3 | 1 | 1 | x | x | 33 | ||||||||
| 50 | 256 | 4 | 32 | 3 | 1 | 1 | x | x | 33 | ||||||||
| Package: 64 LQFP (10 x 10, 0.5 mm) | |||||||||||||||||
| 50 | 128 | 16 | 3 | 1 | x | x | 44 | ||||||||||
| 50 | 32 | 8 | 3 | 1 | x | x | 44 | ||||||||||
| 50 | 64 | 16 | 3 | 1 | x | x | 44 | ||||||||||
| 50 | 128 | 2 | 16 | 3 | 1 | x | x | 44 | |||||||||
| 50 | 32 | 2 | 8 | 3 | 1 | x | x | 44 | |||||||||
| 50 | 64 | 2 | 16 | 3 | 1 | x | x | 44 | |||||||||
| 72 | 128 | 2 | 32 | 3 | 1 | 1 | 1 | x | x | 44 | |||||||
| 72 | 256 | 2 | 64 | 3 | 1 | 1 | 1 | x | x | 44 | |||||||
| 72 | 64 | 2 | 16 | 3 | 1 | 1 | 1 | x | x | 44 | |||||||
| 50 | 512 | 64 | 3 | 1 | 1 | x | x | 44 | |||||||||
| 50 | 128 | 4 | 32 | 3 | 1 | 1 | x | x | 44 | ||||||||
| 50 | 256 | 4 | 32 | 3 | 1 | 1 | 1 | x | x | 44 | |||||||
| Package: 64 MAPBGA (5 x 5, 0.5 mm) | |||||||||||||||||
| 50 | 128 | 16 | 3 | 1 | 1 | x | x | 44 | |||||||||
| 50 | 32 | 8 | 3 | 1 | 1 | x | x | 44 | |||||||||
| 50 | 64 | 16 | 3 | 1 | 1 | x | x | 44 | |||||||||
| 50 | 128 | 2 | 16 | 3 | 1 | 1 | x | x | 44 | ||||||||
| 50 | 32 | 2 | 8 | 3 | 1 | 1 | x | x | 44 | ||||||||
| 50 | 64 | 2 | 16 | 3 | 1 | 1 | x | x | 44 | ||||||||
| Package: 80 LQFP (12 x 12, 0.5 mm) | |||||||||||||||||
| 72 | 128 | 2 | 32 | 4 | 2 | 1 | 1 | 1 | x | x | 56 | ||||||
| 72 | 256 | 2 | 64 | 4 | 2 | 1 | 1 | 1 | x | x | 56 | ||||||
| 72 | 64 | 2 | 16 | 4 | 2 | 1 | 1 | 1 | x | x | 56 | ||||||
| 100 | 512 | 128 | 4 | 2 | 1 | 1 | 1 | x | x | 56 | |||||||
| 50 | 512 | 64 | 4 | 2 | 1 | x | x | 60 | |||||||||
| 50 | 512 | 64 | 4 | 2 | 1 | x | x | 60 | |||||||||
| 50 | 128 | 4 | 32 | 4 | 2 | 1 | x | x | 60 | ||||||||
| 50 | 128 | 4 | 32 | 4 | 2 | 1 | x | x | 60 | ||||||||
| 50 | 256 | 4 | 32 | 4 | 2 | 1 | x | x | 60 | ||||||||
| 50 | 256 | 4 | 32 | 4 | 2 | 1 | x | x | 60 | ||||||||
| 50 | 512 | 64 | 4 | 2 | 1 | 1 | x | x | 60 | ||||||||
| 50 | 128 | 4 | 32 | 4 | 2 | 1 | 1 | x | x | 60 | |||||||
| 50 | 256 | 4 | 32 | 4 | 2 | 1 | 1 | x | x | 60 | |||||||
| Package: 100 LQFP (14 x 14, 0.5 mm) | |||||||||||||||||
| 72 | 128 | 2 | 32 | 5 | 2 | 1 | 1 | 1 | x | x | 70 | ||||||
| 72 | 256 | 2 | 64 | 5 | 2 | 1 | 1 | 1 | x | x | 70 | ||||||
| 100 | 512 | 128 | 5 | 2 | 1 | 2 | 2 | x | x | 70 | |||||||
| Package: 121 MAPBGA (8 x 8, 0.65 mm) | |||||||||||||||||
| 72 | 128 | 2 | 32 | 5 | 2 | 1 | 1 | 1 | x | x | 74 | ||||||
| 72 | 256 | 2 | 64 | 5 | 2 | 1 | 1 | 1 | x | x | 74 | ||||||
| 72 | 64 | 2 | 16 | 5 | 2 | 1 | 1 | 1 | x | x | 74 | ||||||
| 10 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | x | 90 | |||||||
| 50 | 512 | 64 | 4 | 2 | 1 | x | x | 64 | |||||||||
| 50 | 512 | 64 | 4 | 2 | 1 | x | x | 64 | |||||||||
| 50 | 128 | 4 | 32 | 4 | 2 | 1 | x | x | 64 | ||||||||
| 50 | 128 | 4 | 32 | 4 | 2 | 1 | x | x | 64 | ||||||||
| 50 | 256 | 4 | 32 | 4 | 2 | 1 | x | x | 64 | ||||||||
| 50 | 512 | 64 | 4 | 2 | 1 | 1 | x | x | 60 | ||||||||
| 50 | 128 | 4 | 32 | 4 | 2 | 1 | 1 | x | x | 60 | |||||||
| 50 | 256 | 4 | 32 | 4 | 2 | 1 | 1 | x | x | 60 | |||||||
| 50 | 256 | 4 | 32 | 4 | 2 | 1 | x | x | 64 | ||||||||
| Package: 144 LQFP (20 x 20, 0.5 mm) | |||||||||||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | x | 104 | |||||||
| 100 | 128 | 4 | 32 | 6 | 2 | 1 | 2 | 2 | x | x | 104 | ||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | 2 | x | x | 104 | ||||||
| 120 | 1024 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 104 | |||||||
| 120 | 512 | 16 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 104 | ||||||
| Package: 144 MAPBGA (13 x 13, 1.00 mm) | |||||||||||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | x | 104 | |||||||
| 100 | 128 | 4 | 32 | 6 | 2 | 1 | 2 | 2 | x | x | 104 | ||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | 2 | x | x | 104 | ||||||
| 120 | 1024 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 104 | |||||||
| 120 | 512 | 16 | 128 | 6 | 2 | 2 | 2 | 2 | x | 2 | 104 | ||||||
Kinetis K2x USB MCUs
The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go, in addition to other features like device charge detect capability and USB crystal-less functionality. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package. These devices offer various levels of integration, with a rich suite of analog, communication, timing and control peripherals. Next-generation Kinetis K2x MCUs are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions.
Development Tools:
The Freedom boards and Tower System development tools can be found on the individual part pages linked in the table below.
K22 Data Sheets | K24 Data Sheet | Fact Sheet
Kinetis K2x MCU Family
| Part Number |
CPU (MHz) |
Flash (KB) |
EEPROM (KB) |
SRAM (KB) |
UART | I2C | I2S | CAN | 12-bit DAC |
16-bit ADC |
DMA | GPIO w/int |
|||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 2Package: 32 QFN (5 x 5, 0.5 mm) | |||||||||||||||||
| 50 | 128 | 16 | 2 | 1 | 1 | x | x | 20 | |||||||||
| 50 | 32 | 8 | 2 | 1 | 1 | x | x | 20 | |||||||||
| 50 | 64 | 16 | 2 | 1 | 1 | x | x | 20 | |||||||||
| 50 | 128 | 2 | 16 | 2 | 1 | 1 | x | x | 20 | ||||||||
| 50 | 32 | 2 | 8 | 2 | 1 | 1 | x | x | 20 | ||||||||
| 50 | 64 | 2 | 16 | 2 | 1 | 1 | x | x | 20 | ||||||||
| Package: 48 QFN (7 x7, 0.5 mm) | |||||||||||||||||
| 50 | 128 | 16 | 3 | 1 | 1 | x | x | 29 | |||||||||
| 50 | 32 | 8 | 3 | 1 | 1 | x | x | 29 | |||||||||
| 50 | 64 | 16 | 3 | 1 | 1 | x | x | 29 | |||||||||
| 50 | 128 | 2 | 16 | 3 | 1 | 1 | x | x | 29 | ||||||||
| 50 | 32 | 2 | 8 | 3 | 1 | 1 | x | x | 29 | ||||||||
| 50 | 64 | 2 | 16 | 3 | 1 | 1 | x | x | 29 | ||||||||
| Package: 48 LQFP (7 x 7, 0.5 mm) | |||||||||||||||||
| 50 | 128 | 16 | 3 | 1 | 1 | x | x | 29 | |||||||||
| 50 | 32 | 8 | 3 | 1 | 1 | x | x | 29 | |||||||||
| 50 | 64 | 16 | 3 | 1 | 1 | x | x | 29 | |||||||||
| 50 | 128 | 2 | 16 | 3 | 1 | 1 | x | x | 29 | ||||||||
| 50 | 32 | 2 | 8 | 3 | 1 | 1 | x | x | 29 | ||||||||
| 50 | 64 | 2 | 16 | 3 | 1 | 1 | x | x | 29 | ||||||||
| 50 | 128 | 4 | 32 | 3 | 1 | 1 | x | x | 29 | ||||||||
| 50 | 256 | 4 | 32 | 3 | 1 | 1 | x | x | 29 | ||||||||
| Package: 64 LQFP (10 x 10, 0.5 mm) | |||||||||||||||||
| 50 | 128 | 16 | 3 | 1 | 1 | x | x | 40 | |||||||||
| 50 | 32 | 8 | 3 | 1 | 1 | x | x | 40 | |||||||||
| 50 | 64 | 16 | 3 | 1 | 1 | x | x | 40 | |||||||||
| 50 | 128 | 2 | 16 | 3 | 1 | 1 | x | x | 40 | ||||||||
| 50 | 32 | 2 | 8 | 3 | 1 | 1 | x | x | 40 | ||||||||
| 50 | 64 | 2 | 16 | 3 | 1 | 1 | x | x | 40 | ||||||||
| 72 | 128 | 2 | 32 | 3 | 2 | 1 | 1 | 1 | x | x | 40 | ||||||
| 72 | 256 | 2 | 64 | 3 | 2 | 1 | 1 | 1 | x | x | 40 | ||||||
| 72 | 64 | 2 | 16 | 3 | 2 | 1 | 1 | 1 | x | x | 40 | ||||||
| 50 | 512 | 64 | 3 | 2 | 1 | 1 | x | x | 40 | ||||||||
| 50 | 128 | 4 | 32 | 3 | 2 | 1 | 1 | x | x | 40 | |||||||
| 50 | 256 | 4 | 32 | 3 | 2 | 1 | 1 | x | x | 40 | |||||||
| 120 | 1024 | 128 | 3 | 3 | 1 | 1 | 1 | x | x | 40 | |||||||
| 120 | 512 | 4 | 128 | 3 | 3 | 1 | 1 | 1 | x | x | 40 | ||||||
| 100 | 128 | 24 | 4 | 2 | 1 | 1 | x | x | 40 | ||||||||
| 120 | 256 | 48 | 4 | 2 | 1 | 1 | x | x | 40 | ||||||||
| 120 | 512 | 128 | 4 | 2 | 1 | 1 | x | x | 40 | ||||||||
| Package: 64 MAPBGA (5 x 5, 0.5 mm) | |||||||||||||||||
| 50 | 128 | 16 | 3 | 1 | 1 | x | x | 40 | |||||||||
| 50 | 32 | 8 | 3 | 1 | 1 | x | x | 40 | |||||||||
| 50 | 64 | 16 | 3 | 1 | 1 | x | x | 40 | |||||||||
| 50 | 128 | 2 | 16 | 3 | 1 | 1 | x | x | 40 | ||||||||
| 50 | 32 | 2 | 8 | 3 | 1 | 1 | x | x | 40 | ||||||||
| 50 | 64 | 2 | 16 | 3 | 1 | 1 | x | x | 40 | ||||||||
| 100 | 128 | 24 | 4 | 2 | 1 | 1 | x | x | 40 | ||||||||
| 120 | 256 | 48 | 4 | 2 | 1 | 1 | x | x | 40 | ||||||||
| 120 | 512 | 128 | 4 | 2 | 1 | 2 | x | x | 40 | ||||||||
| Package: 80 LQFP (12 x 12, 0.5 mm) | |||||||||||||||||
| 72 | 128 | 2 | 32 | 4 | 2 | 1 | 1 | 1 | x | x | 52 | ||||||
| 72 | 256 | 2 | 64 | 4 | 2 | 1 | 1 | 1 | x | x | 52 | ||||||
| 72 | 64 | 2 | 16 | 4 | 2 | 1 | 1 | 1 | x | x | 52 | ||||||
| 10 | 512 | 128 | 4 | 2 | 1 | 2 | 1 | x | x | 52 | |||||||
| 10 | 256 | 4 | 64 | 4 | 2 | 1 | 2 | 1 | x | x | 52 | ||||||
| 50 | 512 | 64 | 4 | 2 | 1 | x | x | 56 | |||||||||
| 50 | 512 | 64 | 4 | 2 | 1 | x | x | 56 | |||||||||
| 50 | 128 | 4 | 32 | 4 | 2 | 1 | x | x | 56 | ||||||||
| 50 | 128 | 4 | 32 | 4 | 2 | 1 | x | x | 56 | ||||||||
| 50 | 256 | 4 | 32 | 4 | 2 | 1 | x | x | 56 | ||||||||
| 50 | 256 | 4 | 32 | 4 | 2 | 1 | x | x | 56 | ||||||||
| 50 | 512 | 64 | 4 | 2 | 1 | 1 | x | x | 56 | ||||||||
| 50 | 128 | 4 | 32 | 4 | 2 | 1 | 1 | x | x | 56 | |||||||
| 50 | 256 | 4 | 32 | 4 | 2 | 1 | 1 | x | x | 56 | |||||||
| 120 | 1024 | 128 | 4 | 3 | 1 | 1 | 1 | x | x | 52 | |||||||
| 120 | 512 | 4 | 128 | 4 | 3 | 1 | 1 | 1 | x | x | 52 | ||||||
| Package: 100 LQFP (14 x 14, 0.5 mm) | |||||||||||||||||
| 72 | 128 | 2 | 32 | 5 | 2 | 1 | 1 | 1 | x | x | 66 | ||||||
| 72 | 256 | 2 | 64 | 5 | 2 | 1 | 1 | 1 | x | x | 66 | ||||||
| 10 | 512 | 128 | 5 | 2 | 1 | 2 | 1 | x | x | 66 | |||||||
| 10 | 256 | 4 | 64 | 5 | 2 | 1 | 2 | 1 | x | x | 66 | ||||||
| 120 | 1024 | 128 | 5 | 3 | 1 | 1 | 1 | x | x | 66 | |||||||
| 120 | 512 | 4 | 128 | 5 | 3 | 1 | 1 | 1 | x | x | 66 | ||||||
| 100 | 128 | 24 | 4 | 2 | 1 | 1 | x | x | 66 | ||||||||
| 120 | 256 | 48 | 4 | 2 | 1 | 1 | x | x | 66 | ||||||||
| 120 | 512 | 128 | 4 | 2 | 1 | 2 | x | x | 66 | ||||||||
| 120 | 1024 | 256 | 5 | 3 | 1 | 1 | 1 | x | x | 66 | |||||||
| Package: 121 MAPBGA (8 x 8, 0.65 mm) | |||||||||||||||||
| 72 | 128 | 2 | 32 | 5 | 2 | 1 | 1 | 1 | x | x | 70 | ||||||
| 72 | 256 | 2 | 64 | 5 | 2 | 1 | 1 | 1 | x | x | 70 | ||||||
| 72 | 64 | 2 | 16 | 5 | 2 | 1 | 1 | 1 | x | x | 70 | ||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | x | 86 | |||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | 2 | x | x | 86 | ||||||
| 50 | 512 | 64 | 4 | 2 | 1 | 1 | x | x | 64 | ||||||||
| 50 | 512 | 64 | 4 | 2 | 1 | 1 | x | x | 64 | ||||||||
| 50 | 128 | 4 | 32 | 4 | 2 | 1 | 1 | x | x | 64 | |||||||
| 50 | 128 | 4 | 32 | 4 | 2 | 1 | 1 | x | x | 64 | |||||||
| 50 | 256 | 4 | 32 | 4 | 2 | 1 | 1 | x | x | 64 | |||||||
| 50 | 256 | 4 | 32 | 4 | 2 | 1 | 1 | x | x | 64 | |||||||
| 120 | 1024 | 128 | 5 | 3 | 1 | 1 | 2 | x | x | 81 | |||||||
| 120 | 1024 | 128 | 5 | 3 | 1 | 1 | 2 | x | x | 81 | |||||||
| 120 | 512 | 4 | 128 | 5 | 3 | 1 | 1 | 2 | x | x | 81 | ||||||
| 120 | 512 | 4 | 128 | 5 | 3 | 1 | 1 | 2 | x | x | 81 | ||||||
| 50 | 512 | 64 | 4 | 2 | 1 | 1 | x | x | 56 | ||||||||
| 50 | 128 | 4 | 32 | 4 | 2 | 1 | 1 | x | x | 56 | |||||||
| 50 | 256 | 4 | 32 | 4 | 2 | 1 | 1 | x | x | 56 | |||||||
| 120 | 1024 | 128 | 6 | 3 | 1 | 1 | 2 | x | x | 86 | |||||||
| 120 | 512 | 4 | 128 | 6 | 3 | 1 | 1 | 2 | x | x | 86 | ||||||
| Package: 121 XFBGA (8 x 8, 0.65 mm) | |||||||||||||||||
| 100 | 128 | 24 | 4 | 2 | 1 | 1 | x | x | 67 | ||||||||
| 120 | 256 | 48 | 4 | 2 | 1 | 1 | x | x | 70 | ||||||||
| 120 | 512 | 128 | 4 | 2 | 1 | 2 | x | x | 81 | ||||||||
| 120 | 1024 | 256 | 6 | 3 | 1 | 1 | 2 | x | x | 83 | |||||||
| Package: 144 LQFP (20 x 20, 0.5 mm) | |||||||||||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | x | 100 | |||||||
| 100 | 128 | 4 | 32 | 6 | 2 | 1 | 2 | 2 | x | x | 100 | ||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | 2 | x | x | 100 | ||||||
| 120 | 1024 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 100 | |||||||
| 120 | 512 | 16 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 100 | ||||||
| 120 | 1024 | 128 | 6 | 3 | 1 | 1 | 2 | x | x | 100 | |||||||
| 120 | 1024 | 128 | 6 | 3 | 1 | 1 | 2 | x | x | 104 | |||||||
| 120 | 512 | 4 | 128 | 6 | 3 | 1 | 1 | 2 | x | x | 100 | ||||||
| 120 | 512 | 4 | 128 | 6 | 3 | 1 | 1 | 2 | x | x | 104 | ||||||
| 120 | 1024 | 128 | 6 | 3 | 1 | 1 | 2 | x | x | 100 | |||||||
| 120 | 512 | 4 | 128 | 6 | 3 | 1 | 1 | 2 | x | x | 100 | ||||||
| 120 | 1024 | 256 | 5 | 3 | 1 | 1 | 2 | x | x | 100 | |||||||
| Package: 144 MAPBGA (13 x 13, 1.00 mm) | |||||||||||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | x | 100 | |||||||
| 100 | 128 | 4 | 32 | 6 | 2 | 1 | 2 | 2 | x | x | 100 | ||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | 2 | x | x | 100 | ||||||
| 120 | 1024 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 100 | |||||||
| 120 | 512 | 16 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 100 | ||||||
| 120 | 1024 | 128 | 6 | 3 | 1 | 1 | 2 | x | x | 95 | |||||||
| 120 | 1024 | 128 | 6 | 3 | 1 | 1 | 2 | x | x | 104 | |||||||
| 120 | 512 | 4 | 128 | 6 | 3 | 1 | 1 | 2 | x | x | 94 | ||||||
| 120 | 512 | 4 | 128 | 6 | 3 | 1 | 1 | 2 | x | x | 104 | ||||||
| 120 | 1024 | 128 | 6 | 3 | 1 | 1 | 2 | x | x | 100 | |||||||
| 120 | 512 | 4 | 12 | 6 | 3 | 1 | 1 | 2 | x | x | 100 | ||||||
Kinetis K3x Segment LCD MCUs
The Kinetis K3x MCU family is pin-peripheral and software-compatible with the Kinetis K1x MCU family and adds a flexible low-power segment LCD controller with support for up to 320 segments.
Devices start from 64 KB of flash in 64 QFN packages extending up to 512 KB in a 144MAPBGA package with a rich suite of analog, communication, timing and control peripherals.
Development Tools:
The Freedom boards and Tower System development tools can be found on the individual part pages linked in the table below.Data Sheets | Fact Sheet | Product Brief
Kinetis K3x MCU Family
| Part Number |
CPU (MHz) |
Flash (KB) |
EEPROM (KB) | SRAM (KB) |
UART | I2C | I2S | CAN | 12-bit DAC |
16-bit ADC |
GPIOs w/int |
|||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Package: 64 LQFP (10 x 10, 0.5 mm) | ||||||||||||||||
| 72 | 128 | 2 | 32 | 3 | 2 | 1 | 1 | 1 | x | 40 | ||||||
| 72 | 256 | 2 | 64 | 3 | 2 | 1 | 1 | 1 | x | 40 | ||||||
| 72 | 64 | 2 | 16 | 3 | 2 | 1 | 1 | 1 | x | 40 | ||||||
| Package: 80 LQFP (12 x 12, 0.5 mm) | ||||||||||||||||
| 72 | 128 | 2 | 32 | 4 | 2 | 1 | 1 | 1 | x | 56 | ||||||
| 72 | 256 | 2 | 64 | 4 | 2 | 1 | 1 | 1 | x | 56 | ||||||
| 72 | 64 | 2 | 16 | 4 | 2 | 1 | 1 | 1 | x | 56 | ||||||
| 100 | 512 | 128 | 4 | 2 | 1 | 1 | 1 | x | 56 | |||||||
| Package: 100 LQFP (14 x 14, 0.5 mm) | ||||||||||||||||
| 72 | 128 | 2 | 32 | 5 | 2 | 1 | 1 | 1 | x | 68 | ||||||
| 72 | 256 | 2 | 64 | 5 | 2 | 1 | 1 | 1 | x | 68 | ||||||
| 100 | 512 | 128 | 5 | 2 | 1 | 2 | 1 | x | 68 | |||||||
| Package: 121 MAPBGA (8 x 8, 0.65 mm) | ||||||||||||||||
| 72 | 128 | 2 | 32 | 5 | 2 | 1 | 1 | 1 | x | 72 | ||||||
| 72 | 256 | 2 | 64 | 5 | 2 | 1 | 1 | 1 | x | 72 | ||||||
| 72 | 64 | 2 | 16 | 5 | 2 | 1 | 1 | 1 | x | 72 | ||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | 90 | |||||||
| Package: 144 LQFP (20 x 20, 0.5 mm) | ||||||||||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | 102 | |||||||
| 100 | 128 | 4 | 36 | 6 | 2 | 1 | 2 | 2 | x | 102 | ||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | 2 | x | 102 | ||||||
| Package: 144 MAPBGA (13 x 13, 1.00 mm) | ||||||||||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | 102 | |||||||
| 100 | 128 | 4 | 32 | 6 | 2 | 1 | 2 | 2 | x | 102 | ||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | 2 | x | 102 | ||||||
Kinetis K4x USB and Segment LCD MCUs
The Kinetis K4x MCU family is pin-peripheral and software-compatible with the Kinetis K1x MCU family and adds full-speed USB 2.0 On-The-Go with device charge detect capability and a flexible low-power segment LCD controller with support for up to 320 segments.
Devices start from 64 KB of flash in 64-pin QFN packages extending up to 512 KB in a 144-pin MAPBGA package with a rich suite of analog, communication, timing and control peripherals.
Development Tools:
The Freedom boards and Tower System development tools can be found on the individual part pages linked in the table below.
Data Sheets | Fact Sheet | Product Brief
Kinetis K4x MCU Family
| Part Number |
CPU (MHz) |
Flash (KB) |
EEPROM (KB) | SRAM (KB) |
UART | I2C | I2S | CAN | 12-bit DAC |
16-bit ADC |
DMA | GPIO w/int |
|||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Package: 64 LQFP (10 x 10, 0.5 mm) | |||||||||||||||||
| 72 | 128 | 2 | 32 | 3 | 2 | 1 | 1 | 1 | x | x | 36 | ||||||
| 72 | 256 | 2 | 64 | 3 | 2 | 1 | 1 | 1 | x | x | 36 | ||||||
| 72 | 64 | 2 | 16 | 3 | 2 | 1 | 1 | 1 | x | x | 36 | ||||||
| Package: 80 LQFP (12 x 12, 0.5 mm) | |||||||||||||||||
| 72 | 128 | 2 | 32 | 4 | 2 | 1 | 1 | 1 | x | x | 52 | ||||||
| 72 | 256 | 2 | 64 | 4 | 2 | 1 | 1 | 1 | x | x | 52 | ||||||
| 72 | 64 | 2 | 16 | 4 | 2 | 1 | 1 | 1 | x | x | 52 | ||||||
| 100 | 512 | 128 | 4 | 2 | 1 | 1 | 1 | x | x | 52 | |||||||
| Package: 100 LQFP (14 x 14, 0.5 mm) | |||||||||||||||||
| 72 | 128 | 2 | 32 | 5 | 2 | 1 | 1 | 1 | x | x | 64 | ||||||
| 72 | 256 | 2 | 64 | 5 | 2 | 1 | 1 | 1 | x | x | 64 | ||||||
| 100 | 512 | 128 | 5 | 2 | 1 | 2 | 1 | x | x | 64 | |||||||
| Package: 121 MAPBGA (8 x 8, 0.65 mm) | |||||||||||||||||
| 72 | 128 | 2 | 32 | 5 | 2 | 1 | 1 | 1 | x | x | 68 | ||||||
| 72 | 256 | 2 | 64 | 5 | 2 | 1 | 1 | 1 | x | x | 68 | ||||||
| 72 | 64 | 2 | 16 | 5 | 2 | 1 | 1 | 1 | x | x | 68 | ||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | x | 86 | |||||||
| Package: 144 LQFP (20 x 20, 0.5 mm) | |||||||||||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | x | 98 | |||||||
| 100 | 128 | 4 | 32 | 6 | 2 | 1 | 2 | 2 | x | x | 98 | ||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | 2 | x | x | 98 | ||||||
| Package: 144 MAPBGA (13 x 13, 1.00 mm) | |||||||||||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | x | 98 | |||||||
| 100 | 128 | 4 | 32 | 6 | 2 | 1 | 2 | 2 | x | x | 98 | ||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | 2 | x | x | 98 | ||||||
Kinetis K5x Measurement MCUs
The Kinetis K5x MCU family is pin-, peripheral- and software-compatible with other Kinetis MCUs and provides designers with an analog measurement engine consisting of integrated operational and transimpedance amplifiers and high-resolution ADC and DAC modules.
The family also features IEEE® 1588 Ethernet and hardware encryption, full-speed USB 2.0 On-The-Go with device charger detect capability and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 128 KB of flash in 64-pin LQFP packages extending up to 512 KB in a 144-pin MAPBGA package.
Development Tools:
The Freedom boards and Tower System development tools can be found on the individual part pages linked in the table below.
K50 Data Sheets | K51 Data Sheets | K53 Data Sheets | Fact Sheet | Product Brief
Kinetis K5x MCU Family
| Part Number |
CPU (MHz) |
Flash (KB) |
EEPROM (KB) | SRAM (KB) |
UART | I2C | I2S | CAN | 12-bit DAC |
16-bit ADC |
DMA | GPIO w/int |
|||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Package: 64 LQFP (10 x 10, 0.5 mm) | |||||||||||||||||
| 72 | 128 | 2 | 32 | 3 | 2 | 1 | 1 | x | x | 35 | |||||||
| 72 | 128 | 2 | 32 | 3 | 1 | 1 | 1 | x | x | 31 | |||||||
| Package: 80 LQFP (12 x 12, 0.5 mm) | |||||||||||||||||
| 72 | 128 | 2 | 32 | 4 | 2 | 1 | 1 | x | x | 39 | |||||||
| 72 | 256 | 2 | 64 | 4 | 2 | 1 | 1 | x | x | 39 | |||||||
| 100 | 256 | 4 | 64 | 4 | 2 | 1 | 2 | x | x | 39 | |||||||
| 72 | 128 | 2 | 32 | 4 | 2 | 1 | 1 | x | x | 39 | |||||||
| 72 | 256 | 2 | 64 | 4 | 2 | 1 | 1 | x | x | 39 | |||||||
| 100 | 256 | 4 | 64 | 4 | 2 | 1 | 2 | x | x | 39 | |||||||
| Package: 100 LQFP (14 x 14, 0.5 mm) | |||||||||||||||||
| 72 | 256 | 2 | 64 | 5 | 2 | 1 | 1 | x | x | 59 | |||||||
| 100 | 512 | 128 | 5 | 2 | 1 | 2 | x | x | 59 | ||||||||
| 100 | 256 | 4 | 64 | 5 | 2 | 1 | 2 | x | x | 59 | |||||||
| 100 | 256 | 2 | 64 | 4 | 2 | 1 | 1 | x | x | 57 | |||||||
| 100 | 512 | 128 | 4 | 2 | 1 | 2 | x | x | 57 | ||||||||
| 100 | 256 | 4 | 64 | 4 | 2 | 1 | 2 | x | x | 57 | |||||||
| Package: 121 MAPBGA (8 x 8, 0.65 mm) | |||||||||||||||||
| 72 | 128 | 2 | 32 | 5 | 2 | 1 | 1 | x | x | 63 | |||||||
| 72 | 256 | 2 | 64 | 5 | 2 | 1 | 1 | x | x | 63 | |||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | x | x | 48 | ||||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | x | x | 48 | |||||||
| 70 | 128 | 2 | 32 | 5 | 2 | 1 | 1 | x | x | 61 | |||||||
| 70 | 256 | 2 | 64 | 5 | 2 | 1 | 1 | x | x | 61 | |||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | x | x | 48 | ||||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | x | x | 48 | |||||||
| Package: 144 LQFP (20 x 20, 0.5 mm) | |||||||||||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | x | x | 96 | ||||||||
| 100 | 256 | 64 | 6 | 2 | 1 | 2 | x | x | 94 | ||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | x | x | 94 | ||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | x | x | 96 | ||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | x | x | 94 | ||||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | x | x | 94 | |||||||
| Package: 144 MAPBGA (13 x 13, 1.00 mm) | |||||||||||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | x | x | 96 | ||||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | x | x | 96 | |||||||
| 100 | 256 | 64 | 6 | 2 | 1 | 2 | x | x | 94 | ||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | x | x | 94 | ||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | x | x | 96 | ||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | x | x | 94 | ||||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | x | x | 94 | |||||||
Kinetis K6x Ethernet Crypto MCUs
The Kinetis K6x MCUs are pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering IEEE® 1588 Ethernet and full and high-speed USB 2.0 On-The-Go, including options with USB crystal-less functionality. Devices start from 256 KB of flash in 100 QFP packages extending up to 1 MB flash and 256 KB SRAM in a 256 MAPBGA package. These devices offer various levels of integration, with a rich suite of analog, communication, timing and control peripherals. Next-generation Kinetis K6x MCUs are further optimized for performance and power consumption and offer more streamlined integration for further BOM cost reductions.
Development Tools:
The Freedom boards and Tower System development tools can be found on the individual part pages linked in the table below.
K63 Data Sheets | K64 Data Sheets | Fact Sheet
Kinetis K6x MCU Family
| Part Number |
CPU (MHz) |
Flash (KB) |
EEPROM (KB) | SRAM (KB) |
UART | I2C | I2S | CAN | 12-bit DAC |
16-bit ADC |
DMA | GPIO w/int |
|||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Package: 100 LQFP (14 x 14, 0.5 mm) | |||||||||||||||||
| 100 | 256 | 64 | 5 | 2 | 1 | 2 | 1 | x | x | 66 | |||||||
| 100 | 512 | 128 | 5 | 2 | 1 | 2 | 1 | x | x | 66 | |||||||
| 100 | 256 | 4 | 64 | 5 | 2 | 1 | 2 | 1 | x | x | 66 | ||||||
| 120 | 1024 | 256 | 5 | 3 | 1 | 1 | 1 | x | x | 66 | |||||||
| 120 | 512 | 4 | 192 | 5 | 3 | 1 | 1 | 1 | x | x | 66 | ||||||
| Package: 120 WLCSP (5.29 x 5.28, 0.4 mm) | |||||||||||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | x | 79 | |||||||
| Package: 121 MAPBGA (8 x 8, 0.65 mm) | |||||||||||||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | x | 86 | |||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | 2 | x | x | 86 | ||||||
| Package: 121 XFBGA (8 x 8, 0.65 mm) | |||||||||||||||||
| 120 | 1024 | 256 | 6 | 3 | 1 | 1 | 2 | x | x | 83 | |||||||
| 120 | 512 | 4 | 192 | 6 | 3 | 1 | 1 | 2 | x | x | 86 | ||||||
| Package: 143 WLCSP (6.44 x 5.55, 0.56 mm) | |||||||||||||||||
| 120 | 1024 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 79 | |||||||
| Package: 144 LQFP (20 x 20, 0.5 mm) | |||||||||||||||||
| 100 | 256 | 64 | 6 | 2 | 1 | 2 | 2 | x | x | 100 | |||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | x | 100 | |||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | 2 | x | x | 100 | ||||||
| 120 | 1024 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 100 | |||||||
| 120 | 512 | 16 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 100 | ||||||
| 150 | 1024 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 100 | |||||||
| 150 | 512 | 16 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 100 | ||||||
| 120 | 1024 | 256 | 6 | 3 | 1 | 1 | 2 | x | x | 100 | |||||||
| 120 | 1024 | 256 | 6 | 3 | 1 | 1 | 2 | x | x | 100 | |||||||
| 120 | 512 | 4 | 192 | 6 | 3 | 1 | 1 | 2 | x | x | 100 | ||||||
| Package: 144 MAPBGA (13 x 13, 1.00 mm) | |||||||||||||||||
| 100 | 256 | 64 | 6 | 2 | 1 | 2 | 2 | x | x | 100 | |||||||
| 100 | 512 | 128 | 6 | 2 | 1 | 2 | 2 | x | x | 100 | |||||||
| 100 | 256 | 4 | 64 | 6 | 2 | 1 | 2 | 2 | x | x | 100 | ||||||
| 120 | 1024 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 100 | |||||||
| 120 | 512 | 16 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 100 | ||||||
| 150 | 1024 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 100 | |||||||
| 150 | 512 | 16 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 100 | ||||||
| 120 | 1024 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 95 | |||||||
| 120 | 512 | 16 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 95 | ||||||
| 150 | 1024 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 95 | |||||||
| 150 | 512 | 16 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 95 | ||||||
| 120 | 1024 | 256 | 6 | 3 | 1 | 1 | 2 | x | x | 95 | |||||||
| 120 | 1024 | 256 | 6 | 3 | 1 | 1 | 2 | x | x | 100 | |||||||
| 120 | 512 | 4 | 192 | 6 | 3 | 1 | 1 | 2 | x | x | 100 | ||||||
| Package: 256 MAPBGA (17 x 17, 1.00 mm) | |||||||||||||||||
| 120 | 1024 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 128 | |||||||
| 120 | 512 | 16 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 128 | ||||||
| 150 | 1024 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 128 | |||||||
| 150 | 512 | 16 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 128 | ||||||
Kinetis K7x Graphic LCD MCUs
The Kinetis K7x MCU family includes 512 KB-1 MB of flash memory, a single precision floating point unit, graphic LCD controller, IEEE® 1588 Ethernet, full- and high-speed USB 2.0 On-The-Go with device charge detect, hardware encryption, tamper detection capabilities and a NAND flash controller.
256-pin devices include a DRAM controller for system expansion. The Kinetis K7x family is available in 196 and 256 pin MAPBGA packages.
Development Tools:
The Freedom boards and Tower System development tools can be found on the individual part pages linked in the table below.
Data Sheets | Fact Sheet | Product Brief
Kinetis K7x MCU Family
| Part Number |
CPU (MHz) |
Flash (KB) |
EEPROM (KB) | SRAM (KB) |
UART | I2C | I2S | CAN | 12-bit DAC |
16-bit ADC |
DMA | GPIO w/int |
|||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Package: 256 MAPBGA (17 x 17, 1.00 mm) | |||||||||||||||||
| 120 | 1024 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 128 | |||||||
| 120 | 512 | 16 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 128 | ||||||
| 120 | 1024 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 128 | |||||||
| 120 | 512 | 16 | 128 | 6 | 2 | 2 | 2 | 2 | x | x | 128 | ||||||