| |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Kinetis EA Series MCUs Automotive MCUs based on ARM® Cortex®-M0+ Cores Kinetis EA Series MCUs
|
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| Part Number |
CPU (MHz) |
Flash (KB) |
EEPROM | SRAM (KB) |
SCI | SPI | 12C | CAN | 12-bit ADC | GPIO | |||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Package: 16 TSSOP (0.65 mm) | |||||||||||||||
|
|
48 | 8 | Emulate | 1 | 1 | 1 | 1 | x | 14 | ||||||
| Package: 24 QFN (4 x 4, 0.5 mm) | |||||||||||||||
|
|
48 | 8 | Emulate | 1 | 1 | 1 | 1 | x | 22 | ||||||
| Package: 32 LQFP (7 x 7, 0.5 mm) | |||||||||||||||
|
|
40 | 64 | 256 B | 4 | 3 | 2 | 2 | x | 28 | ||||||
| Package: 64 LQFP (10 x 10, 0.5 mm) | |||||||||||||||
|
|
40 | 64 | 256 B | 4 | 3 | 2 | 2 | x | 57 | ||||||
|
|
48 | 128 | Emulate | 16 | 3 | 2 | 2 | 1 | x | 58 | |||||
| Package: 80 LQFP (14 x 14, 0.5 mm) | |||||||||||||||
|
|
48 | 128 | Emulate | 16 | 3 | 2 | 2 | 1 | x | 71 | |||||
Freedom Development Platform
| Part Number | Description | Datasheet | |
|---|---|---|---|
| FRDM-KEAZ128Q80 | KEA NXP Freedom Development Platform Kinetis MCU 32-Bit ARM® Cortex®-M0+ Embedded Evaluation Board |
![]() |
![]() |