SWH15-N/SWH15-E Series AC/DC Power Adapter

CUI Inc.’s AC/DC power adapter is designed for household and IoT applications

Image of CUI Inc SWH15-N/SWH15-E Series AC/DC Power AdapterCUI Inc.'s wall plug catalog continues to grow with the addition of the SWH15-N series (North American blade) and the SWH15-E series (European blade). These wall plugs are available in a black or white case and offer up to 15 W of power, no-load power consumption <0.1 W, and overcurrent, overvoltage, and short-circuit protection.

Features

  • Universal input voltage range
  • Compact size
  • UL 1310 compliant

SWH15-N and SWH15-E AC/DC Power Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 9V 14WSWH15-9-NB-P5AC/DC WALL MOUNT ADAPTER 9V 14W232 - Immediate$259.12View Details
AC/DC WALL MOUNT ADAPTER 5V 15WSWH15-5B-NW-P5AC/DC WALL MOUNT ADAPTER 5V 15W0 - Immediate$308.35View Details
AC/DC WALL MOUNT ADAPTER 5V 15WSWH15-5B-EB-P5AC/DC WALL MOUNT ADAPTER 5V 15W129 - Immediate
112 - Marketplace
$296.09View Details
AC/DC WALL MOUNT ADAPTER 5V 10WSWH15-5-EB-P5AC/DC WALL MOUNT ADAPTER 5V 10W175 - Immediate
112 - Marketplace
$246.51View Details
AC/DC WALL MOUNT ADAPTER 5V 15WSWH15-5B-NB-P5AC/DC WALL MOUNT ADAPTER 5V 15W235 - Immediate$291.72View Details
AC/DC WALL MOUNT ADAPTER 24V 14WSWH15-24-EW-P5AC/DC WALL MOUNT ADAPTER 24V 14W156 - Immediate$259.12View Details
AC/DC WALL MOUNT ADAPTER 5V 15WSWH15-5B-EW-P5AC/DC WALL MOUNT ADAPTER 5V 15W106 - Immediate
331 - Marketplace
$312.39View Details
AC/DC WALL MOUNT ADAPTER 12V 12WSWH15-12-EB-P5AC/DC WALL MOUNT ADAPTER 12V 12W89 - Immediate
102 - Marketplace
$263.49View Details
AC/DC WALL MOUNT ADAPTER 24V 14WSWH15-24-NB-P5AC/DC WALL MOUNT ADAPTER 24V 14W416 - Immediate$238.62View Details
AC/DC WALL MOUNT ADAPTER 12V 12WSWH15-12-NB-P5AC/DC WALL MOUNT ADAPTER 12V 12W192 - Immediate$259.12View Details
AC/DC WALL MOUNT ADAPTER 9V 14WSWH15-9-EB-P5AC/DC WALL MOUNT ADAPTER 9V 14W208 - Immediate
112 - Marketplace
$263.49View Details
AC/DC WALL MOUNT ADAPTER 12V 12WSWH15-12-EW-P5AC/DC WALL MOUNT ADAPTER 12V 12W208 - Immediate
112 - Marketplace
$279.79View Details
AC/DC WALL MOUNT ADAPTER 5V 10WSWH15-5-NB-P5AC/DC WALL MOUNT ADAPTER 5V 10W242 - Immediate$242.65View Details
AC/DC WALL MOUNT ADAPTER 12V 12WSWH15-12-NW-P5AC/DC WALL MOUNT ADAPTER 12V 12W58 - Immediate
327 - Marketplace
$275.42View Details
Published: 2022-01-27