24V 14 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWH15-24-NB-P5

DigiKey Part Number
179-SWH15-24-NB-P5-ND
Manufacturer
Manufacturer Product Number
SWH15-24-NB-P5
Description
AC/DC WALL MOUNT ADAPTER 24V 14W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24V 14 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWH15-24-NB-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
600mA
Power (Watts)
14 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
70.9" (1.80m)
Input Connector
NEMA 1-15P
Size / Dimension
2.44" L x 1.56" W x 1.31" H (62.0mm x 39.7mm x 33.2mm)
Approval Agency
cULus, FCC
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R238,62000R238,62
5R219,39400R1 096,97
10R211,59600R2 115,96
25R201,73520R5 043,38
50R194,58020R9 729,01
112R186,57545R20 896,45
336R176,19595R59 201,84
560R171,56734R96 077,71
Manufacturers Standard Package