Commercial-Grade Terminations

Cinch Connectivity Solutions terminations are 100% tested to ensure high and reliable performance

Image of Cinch Connectivity Solutions Midwest Microwave Commercial Grade TerminationsCinch Midwest Microwave commercial-grade terminations offer an excellent combination of price and performance. These terminations are designed to meet the requirements of today’s commercial operating systems applications and are 100% tested to ensure high and reliable performance.

Features
  • Excellent combination of price and performance
  • For general commercial use
  • Up to 18 GHz operation
  • Gold and tri-alloy plated brass construction
  • SMA, N, TNC Male 2 W and 5 W average power
Applications
  • Cellular base stations
  • Public safety systems
  • Wi-Fi networks hardware
  • Active antenna systems
  • 5G network hardware
  • GPS systems

Commercial-Grade Terminations

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMA MALE TERMINATION, DC-18 GHZ,CGT-1180-M0-SMA-09SMA MALE TERMINATION, DC-18 GHZ,66 - Immediate$433.21View Details
N MALE TERMINATION, DC-18 GHZ, 2CGT-1180-M0-NNN-34N MALE TERMINATION, DC-18 GHZ, 23 - Immediate$485.97View Details
TNC MALE TERMINATION, DC-6 GHZ,CGT-1060-M0-TNC-34TNC MALE TERMINATION, DC-6 GHZ,0 - Immediate$426.32View Details
COMMERCIAL GRADE MALESMA TERMINACGT-2060-M0-SMA-34COMMERCIAL GRADE MALESMA TERMINA11 - Immediate$1,381.29View Details
COMMERCIAL GRADE MALESMA TERMINACGT-2180-M0-SMA-34COMMERCIAL GRADE MALESMA TERMINA10 - Immediate$1,515.05View Details
COMMERCIAL GRADE MALE N TERMINATCGT-2060-M0-NNN-34COMMERCIAL GRADE MALE N TERMINAT4 - Immediate$1,212.07View Details
Published: 2024-10-15