Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGT-1180-M0-NNN-34

DigiKey Part Number
116-CGT-1180-M0-NNN-34-ND
Manufacturer
Manufacturer Product Number
CGT-1180-M0-NNN-34
Description
N MALE TERMINATION, DC-18 GHZ, 2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
CGT-1180-M0-NNN-34 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
N Type
Connector Type
Plug, Male Pin
Frequency - Max
18 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R485,97000R485,97
10R412,99200R4 129,92
25R387,13720R9 678,43
50R368,66300R18 433,15
100R351,08260R35 108,26
250R329,12716R82 281,79
500R314,86496R157 432,48
Manufacturers Standard Package