Polyester Film Electrical Tape 56
3M's electrical tape is highly conformable with a thermosetting rubber adhesive
3M's polyester film electrical tape 56 is a moisture-resistant electrical tape. This tape is suitable for insulating applications that require high dielectric strength. It is 600 V rated and withstands a temperature range of +32°F to +266°F (0°C to +130°C). 3M polyester film electrical tape 56 is highly conformable with a thermosetting rubber adhesive. This tape has a polyester film backing and offers excellent resistance to chemicals, solvents, moisture, abrasion, and cut-through. It is UL-listed and RoHS 2011/65/EU compliant.
Features
- Pressure-sensitive, thermosetting rubber adhesive has a polyester film backing that provides optimized adherence
- Suitable for use as a coil cover as well as layer insulation
- Withstands a temperature range of +32°F to +266°F (0°C to +130°C)
- UL-listed and RoHS 2011/65/EU compliant
- Wrapping coils
- Capacitors
- Wire harnesses
- Transformers
- Shaded poleo motors
- Fractional-horsepower motors
Polyester Film Electrical Tape 56
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 56-YELLOW-5/8"X72YD* | TAPE ELECTRICAL YLW 5/8"X72YDS | 64 - Immediate | $584.11 | View Details |
![]() | ![]() | 56-YELLOW-1/2"X72YD | TAPE ELECTRICAL YLW 1/2"X72YDS | 468 - Immediate | $424.47 | View Details |
![]() | ![]() | 56-YELLOW-1"X72YD* | TAPE ELECTRICAL YELLOW 1"X72YDS | 297 - Immediate | $793.15 | View Details |
![]() | ![]() | 56-YELLOW-1/4"X72YD* | TAPE ELECTRICAL YLW 1/4"X72YDS | 262 - Immediate | $231.90 | View Details |
![]() | ![]() | 56-YELLOW-3/4"X72YD | TAPE ELECTRICAL YLW 3/4"X72YDS | 126 - Immediate | $631.16 | View Details |
![]() | ![]() | 56-YELLOW-3/8"X72YD* | TAPE ELECTRICAL YLW 3/8"X72YDS | 1207 - Immediate | $340.62 | View Details |
![]() | ![]() | 56-0.75-72 | TAPE MASKING YELLOW 3/4"X72YDS | 3 - Immediate | $764.58 | View Details |
![]() | ![]() | 56-1.5-72 | TAPE ELECTRICAL YLW 1 1/2"X72YDS | 0 - Immediate | $1,233.67 | View Details |
![]() | ![]() | 56-1.25-72 | TAPE ELECTRICAL YLW 1 1/4"X72YDS | 0 - Immediate | $1,061.01 | View Details |
![]() | ![]() | 3M 56 1.125" X 72YD | TAPE ELECTRICAL YLW 1 1/8"X72YDS | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 3M 56 0.688" X 72YD | TAPE ELECTRICAL YLW 0.69"X72YDS | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 3M 56 3.78" X 72YD | TAPE ELECTRICAL YLW 3.78"X72YDS | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 56-3-72 | TAPE ELECTRICAL YELLOW 3"X72YDS | 0 - Immediate | $2,388.69 | View Details |
![]() | ![]() | 56-0.5-72 | TAPE ELECTRICAL YLW 1/2"X72YDS | 0 - Immediate | $473.41 | View Details |
![]() | ![]() | 3M 56 2.83" X 72YD | TAPE ELECTRICAL YLW 2.83"X72YDS | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 3M 56 2.5" X 72YD | TAPE ELECTRICAL YLW 2 1/2"X72YDS | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 56-4.72-72 | TAPE ELECTRICAL YLW 4.72"X72YDS | 0 - Immediate | $3,590.01 | View Details |
![]() | ![]() | 56-0.625-72 | TAPE ELECTRICAL YLW 5/8"X72YDS | 0 - Immediate | $584.89 | View Details |
![]() | ![]() | 3M 56 11" X 72YD | TAPE ELECTRICAL YELLOW 11"X72YDS | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 56-0.188-72(2) | TAPE ELECTRICAL YLW 3/16"X72YDS | 0 - Immediate | $381.99 | View Details |