Image for 3M 56 3.78" X 72YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 56 3.78" X 72YD

DigiKey Part Number
3M563.78"X72YD-ND
Manufacturer
Manufacturer Product Number
3M 56 3.78" X 72YD
Description
TAPE ELECTRICAL YLW 3.78"X72YDS
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Yellow 3.78" (96.00mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber
Backing, Carrier
Polyester Film
Thickness
0.0023" (2.3 mils, 0.058mm)
Thickness - Adhesive
0.0013" (1.3 mils, 0.033mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
3.78" (96.00mm)
Length
216' (66.0m) 72 yds
Color
Yellow
Usage
-
Temperature Range
32°F ~ 266°F (0°C ~ 130°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.