LED COBs, Engines, Modules, Strips

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
EB-Series-Gen-3-Thrive
LED MOD EB SER WH LNR STRP 4000K
Bridgelux
108
In Stock
1 : R115,61000
Bulk
Bulk
Active
LED Module
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Linear Light Strip
1345lm (Typ)
480mA
25°C
20.3V
138 lm/W
960mA
98 (Typ)
120°
-
280.00mm L x 24.00mm W
6.10mm
-
Flat
EB-Series-Gen-3-Thrive
LED MOD EB SER WH LNR STRP 5000K
Bridgelux
45
In Stock
1 : R115,61000
Bulk
Bulk
Active
LED Module
White, Cool
5000K 3-Step MacAdam Ellipse
-
Linear Light Strip
1345lm (Typ)
480mA
25°C
20.3V
138 lm/W
960mA
98 (Typ)
120°
-
280.00mm L x 24.00mm W
6.10mm
-
Flat
BXEB-L0280Z-35S1000-C-C3
EB GEN 3 LED MODULE, 280 MM, 650
Bridgelux
0
In Stock
Check Lead Time
200 : R63,35865
Tray
Tray
Active
LED Module
White, Cool
6500K
-
Linear Light Strip
1345lm (Typ)
480mA
25°C
20.3V
138 lm/W
960mA
98 (Typ)
120°
With Connector
280.00mm L x 24.00mm W
6.10mm
-
Flat
BXEB-L0280Z-35S1000-C-C3
EB GEN 3 LED MODULE, 280 MM, 570
Bridgelux
0
In Stock
Check Lead Time
200 : R63,35865
Tray
Tray
Active
LED Module
White, Cool
5700K 3-Step MacAdam Ellipse
-
Linear Light Strip
1345lm (Typ)
480mA
25°C
20.3V
138 lm/W
960mA
98 (Typ)
120°
With Connector
280.00mm L x 24.00mm W
6.10mm
-
Flat
BXEB-L0280Z-35S1000-C-C3
LED MOD EB SER WH LNR STRP 3500K
Bridgelux
0
In Stock
Check Lead Time
200 : R67,15635
Bulk
Bulk
Active
LED Module
White, Warm
3500K 3-Step MacAdam Ellipse
-
Linear Light Strip
1345lm (Typ)
480mA
25°C
20.3V
138 lm/W
960mA
98 (Typ)
120°
-
280.00mm L x 24.00mm W
6.10mm
-
Flat
EB-Series-Gen-3-Thrive
LED MOD EB SER WH LNR STR 3000K
Bridgelux
76
In Stock
1 : R115,61000
Bulk
Bulk
Active
LED Module
White, Warm
3000K 3-Step MacAdam Ellipse
-
Linear Light Strip
1235lm (Typ)
480mA
25°C
20.3V
127 lm/W
960mA
98 (Typ)
120°
-
280.00mm L x 24.00mm W
6.10mm
-
Flat
EB GEN 3 LED MODULE, 280 MM, 270
EB GEN 3 LED MODULE, 280 MM, 270
Bridgelux
0
In Stock
Check Lead Time
200 : R63,35865
Tray
Tray
Active
LED Module
White, Warm
2700K 3-Step MacAdam Ellipse
-
Linear Light Strip
1185lm (Typ)
480mA
25°C
20.3V
122 lm/W
960mA
98 (Typ)
120°
With Connector
280.00mm L x 24.00mm W
6.10mm
-
Flat
Vesta-TL-Gen3
LED MOD VESTA WHT LNR STRP 3850K
Bridgelux
165
In Stock
1 : R134,60000
Bulk
Bulk
Active
LED Module
White, Warm / White, Cool
3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse
-
Linear Light Strip
740lm Warm White, 840lm Cool White
2 x 300mA
25°C
20.3V
122 lm/W Warm White, 138 lm/W Cool White
750mA
98
-
-
280.00mm L x 24.00mm W
5.60mm
-
Flat
BXEB-TL-L0280Z-2765S1000-B-C3
VESTA TL GEN 3 (1 SMD ROW) LED M
Bridgelux
0
In Stock
Check Lead Time
100 : R78,39740
Tray
Tray
Active
LED Module
White, Warm / White, Cool
2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse
-
Linear Light Strip
740lm (Typ) Warm White, 840lm (Typ) Cool White
300mA
25°C
20.3V
122 lm/W Warm White, 138 lm/W Cool White
750mA
98
120°
With Connector
280.00mm L x 24.00mm W
5.60mm
-
Flat
Showing
of 9

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.