EVSPIN32F06Q1S1: 300W, 35 ~ 280VAC (50VDC ~ 400VDC), 3-Phase Inverter

Summary

The EVSPIN32F06Q1S1 board is a 3-phase complete inverter based on the STSPIN32F0601 controller, which embeds a 3-phase 600 V gate driver and a Cortex®-M0 STM32 MCU. The power stage features STGD6M65DF2 IGBTs, but can be populated with any IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a single-shunt sensing topology, and both FOC and 6-step control algorithms in either sensored or sensorless mode can be implemented. This allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors.The evaluation board is compatible with a wide range input voltage from 35 VAC (50 VDC) to 280 VAC (400 VDC), and includes a power supply stage with the VIPER06XS in flyback configuration to generate +15 V and +3.3 V supply voltage required by the application.Debug and configuration of FW can be performed with standard STM32 tools through the detachable STLINK-debugger. SWD and UART TX-RX connectors are also available.

Features:

  • Input voltage from 35 VAC (50 VDC) to 280 VAC (400 VDC)

  • Suitable for applications up to 300 W

  • STGD6M65DF2 IGBTs power stage featuring:

    ~ V(BR)CES = 650 V

    ~ VCE(sat) = 1.55 V @ IC = 6 A

  • Overcurrent threshold set to 5.5 Apeak

  • Dual footprint for IGBT/MOSFET package:

    ~ DPAK or PowerFlat 8x8 HV

  • Single-shunt current sensing, suitable for:

    ~ Sensored or sensorless 6-step algorithm

    ~ Sensored or sensorless single-shunt vector (FOC) algorithm

  • Smart shutdown overcurrent protection

  • Digital Hall sensors and encoder input

  • Bus voltage sensing

  • 15 V VCC and 3.3 V VDD supplies

  • Embedded ST-LINK/V2-1

  • Easy user interface with buttons and trimmer

  • RoHS compliant

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-EVSPIN32F06Q1S1-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 35 ~ 280 VAC
50 ~ 400 VDC
Number of Motors and Type 1, DC Brush Motor
1, 3-Ph PMSM Motor
1, 3-Ph PMSM, Sensorlesss
Power / Current Out 300 W
Features Current Sensing
Hall Input
Over Current Protection
Voltage Sensing
Component Count + Extras 182 + 104
Application / Target Market Power Tools
Pumps
White Goods
Design Author STMicroelectronics
Main I.C. Base Part STSPIN32F0601
STSPIN32F0602
Date Created By Author 2023-06
Date Added To Library 2024-07

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: