1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHCS350TA

DigiKey Part Number
ZHCS350TATR-ND - Tape & Reel (TR)
ZHCS350TACT-ND - Cut Tape (CT)
ZHCS350TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZHCS350TA
Description
DIODE SCHOTTKY 40V 350MA SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ZHCS350TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
810 mV @ 350 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.6 ns
Current - Reverse Leakage @ Vr
12 µA @ 30 V
Capacitance @ Vr, F
6pF @ 25V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72 541
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,51000R4,51
10R3,96900R39,69
100R3,32910R332,91
500R2,79810R1 399,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,97787R5 933,61
6 000R1,94963R11 697,78
Manufacturers Standard Package