RT0402FRE0710KL | |
|---|---|
DigiKey Part Number | YAG1233TR-ND - Tape & Reel (TR) YAG1233CT-ND - Cut Tape (CT) YAG1233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0710KL |
Description | RES SMD 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,31200 | R3,12 |
| 25 | R0,31200 | R7,80 |
| 50 | R0,30160 | R15,08 |
| 100 | R0,29110 | R29,11 |
| 250 | R0,28284 | R70,71 |
| 500 | R0,26514 | R132,57 |
| 1 000 | R0,14384 | R143,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,10814 | R1 081,40 |