Y0007350R000T9L | |
|---|---|
DigiKey Part Number  | Y0007-350-ND  | 
Manufacturer  | |
Manufacturer Product Number  | Y0007350R000T9L  | 
Description  | RES 350 OHM 0.6W 0.01% RADIAL  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 350 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | Y0007350R000T9L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant, Non-Inductive  | |
Temperature Coefficient  | ±2ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | ||
Supplier Device Package  | -  | |
Size / Dimension  | 0.300" L x 0.105" W (7.62mm x 2.67mm)  | |
Height - Seated (Max)  | 0.336" (8.53mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R350,93000 | R350,93 | 
| 10 | R248,09600 | R2 480,96 | 
| 25 | R220,30600 | R5 507,65 | 
| 50 | R202,91360 | R10 145,68 | 
| 100 | R188,13790 | R18 813,79 | 
| 300 | R169,14370 | R50 743,11 | 
| 500 | R161,85458 | R80 927,29 | 
| 1 000 | R153,26791 | R153 267,91 |