ECS-240-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1255TR-ND - Tape & Reel (TR) XC1255CT-ND - Cut Tape (CT) XC1255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-5PX-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,20000 | R5,20 |
| 10 | R4,55800 | R45,58 |
| 25 | R4,30480 | R107,62 |
| 50 | R4,12460 | R206,23 |
| 100 | R3,90440 | R390,44 |
| 250 | R3,73980 | R934,95 |
| 500 | R3,58524 | R1 792,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,43671 | R3 436,71 |
| 2 000 | R3,38992 | R6 779,84 |
| 3 000 | R2,83166 | R8 494,98 |
| 5 000 | R2,82462 | R14 123,10 |