ECS-40-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1238TR-ND - Tape & Reel (TR) XC1238CT-ND - Cut Tape (CT) XC1238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-20-5PX-TR |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-20-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R4,78300 | R47,83 |
| 25 | R4,51960 | R112,99 |
| 50 | R4,33600 | R216,80 |
| 100 | R4,15570 | R415,57 |
| 250 | R3,93044 | R982,61 |
| 500 | R3,76788 | R1 883,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,48073 | R3 480,73 |
| 2 000 | R3,15935 | R6 318,70 |
| 3 000 | R3,12616 | R9 378,48 |
| 5 000 | R3,09098 | R15 454,90 |
| 7 000 | R3,06278 | R21 439,46 |
| 10 000 | R3,03485 | R30 348,50 |
| 12 000 | R3,03002 | R36 360,24 |
| 24 000 | R2,97610 | R71 426,40 |
| 25 000 | R2,96872 | R74 218,00 |