ECS-40-20-5PX-TR | |
|---|---|
DigiKey Part Number  | XC1238TR-ND - Tape & Reel (TR) XC1238CT-ND - Cut Tape (CT) XC1238DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ECS-40-20-5PX-TR  | 
Description  | CRYSTAL 4.0000MHZ 20PF SMD  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ECS-40-20-5PX-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 4 MHz  | |
Frequency Stability  | ±50ppm  | |
Frequency Tolerance  | ±30ppm  | |
Load Capacitance  | 20pF  | |
ESR (Equivalent Series Resistance)  | 150 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -10°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.449" L x 0.189" W (11.40mm x 4.80mm)  | |
Height - Seated (Max)  | 0.169" (4.30mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R5,55000 | R5,55 | 
| 10 | R4,78300 | R47,83 | 
| 25 | R4,51960 | R112,99 | 
| 50 | R4,33600 | R216,80 | 
| 100 | R4,15570 | R415,57 | 
| 250 | R3,93044 | R982,61 | 
| 500 | R3,76788 | R1 883,94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | R3,48073 | R3 480,73 | 
| 2 000 | R3,15935 | R6 318,70 | 
| 3 000 | R3,12616 | R9 378,48 | 
| 5 000 | R3,09098 | R15 454,90 | 
| 7 000 | R3,06278 | R21 439,46 | 
| 10 000 | R3,03485 | R30 348,50 | 
| 12 000 | R3,03002 | R36 360,24 | 
| 24 000 | R2,97610 | R71 426,40 | 
| 25 000 | R2,96872 | R74 218,00 |