Direct



Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
RF Family/Standard  | 802.15.4  | |
Protocol  | -  | |
Modulation  | DSSS  | |
Frequency  | 2.4GHz  | |
Data Rate  | 250kbps  | |
Power - Output  | 0dBm  | |
Sensitivity  | -92dBm  | |
Serial Interfaces  | UART  | |
Antenna Type  | Integrated, Wire Antenna  | |
Utilized IC / Part  | EM357  | |
Memory Size  | -  | |
Voltage - Supply  | 2.8V ~ 3.4V  | |
Current - Receiving  | 50mA  | |
Current - Transmitting  | 45mA  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | Module  |