SSM3J36FS,LF | |
|---|---|
DigiKey Part Number | SSM3J36FSLFTR-ND - Tape & Reel (TR) SSM3J36FSLFCT-ND - Cut Tape (CT) SSM3J36FSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J36FS,LF |
Description | MOSFET P-CH 20V 330MA SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 330mA (Ta) 150mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J36FS,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.31Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 4 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 43 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,29000 | R3,29 |
| 10 | R2,08000 | R20,80 |
| 100 | R0,94620 | R94,62 |
| 500 | R0,89146 | R445,73 |
| 1 000 | R0,83704 | R837,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,70198 | R2 105,94 |
| 6 000 | R0,62868 | R3 772,08 |
| 9 000 | R0,59126 | R5 321,34 |
| 15 000 | R0,54921 | R8 238,15 |
| 21 000 | R0,52427 | R11 009,67 |
| 30 000 | R0,50003 | R15 000,90 |
| 75 000 | R0,45491 | R34 118,25 |