SRP7030-1R5FM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4 638
Unit Price: R18,20000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: R29,63000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1 500
Unit Price: R5,55000
Datasheet

Similar


Pulse Electronics
In Stock: 1 390
Unit Price: R25,03193
Datasheet
SRP7030F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7030-1R5FM

DigiKey Part Number
SRP7030-1R5FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP7030-1R5FM
Description
FIXED IND 1.5UH 10A 0.01OHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 10 A 10mOhm Max Nonstandard Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
SRP7030-1R5FM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.256" W (7.60mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 700 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

700In Stock
Ships from WEC