SMBT2907AE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 1 688
Unit Price: R1,87000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 81 215
Unit Price: R3,82000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 19 018
Unit Price: R1,23000
Datasheet

Direct


Comchip Technology
In Stock: 52 747
Unit Price: R0,79000
Datasheet

Direct


onsemi
In Stock: 3 678
Unit Price: R0,58000
Datasheet

Direct


onsemi
In Stock: 14 923
Unit Price: R0,58000
Datasheet

Similar


Diodes Incorporated
In Stock: 856
Unit Price: R0,61000
Datasheet

Similar


Diodes Incorporated
In Stock: 39 287
Unit Price: R0,61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 312
Unit Price: R0,72000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 885
Unit Price: R0,76000
Datasheet

Similar


onsemi
In Stock: 4 243
Unit Price: R0,61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 638
Unit Price: R0,76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 673
Unit Price: R0,76000
Datasheet

Similar


onsemi
In Stock: 18 529
Unit Price: R1,73000
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBT2907AE6327HTSA1

DigiKey Part Number
SMBT2907AE6327HTSA1TR-ND - Tape & Reel (TR)
SMBT2907AE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBT2907AE6327HTSA1
Description
TRANS PNP 60V 0.6A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
SMBT2907AE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
330 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/12/31
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
45 000R0,60069R27 031,05
Digi-Reel®
QuantityUnit PriceExt Price
1R4,33000R4,33
* All Digi-Reel orders will add a R92,00 reeling fee.