PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBT2222AE6327HTSA1

DigiKey Part Number
SMBT2222AE6327HTSA1TR-ND - Tape & Reel (TR)
SMBT2222AE6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBT2222AE6327HTSA1
Description
TRANS NPN 40V 0.6A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
SMBT2222AE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
330 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97 342
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 2026/12/31
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R4,33000R4,33
10R2,65100R26,51
100R1,64460R164,46
500R1,20652R603,26
1 000R1,06458R1 064,58
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,88360R2 650,80
6 000R0,79224R4 753,44
9 000R0,74563R6 710,67
15 000R0,69320R10 398,00
21 000R0,66213R13 904,73
30 000R0,63192R18 957,60
75 000R0,56558R42 418,50
Manufacturers Standard Package