SMA6J15CA-TP | |
|---|---|
DigiKey Part Number | SMA6J15CA-TPMSTR-ND - Tape & Reel (TR) SMA6J15CA-TPMSCT-ND - Cut Tape (CT) SMA6J15CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J15CA-TP |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,51000 | R4,51 |
| 10 | R3,08500 | R30,85 |
| 100 | R2,07960 | R207,96 |
| 500 | R1,59436 | R797,18 |
| 1 000 | R1,43839 | R1 438,39 |
| 2 000 | R1,40962 | R2 819,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,40962 | R7 048,10 |