28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS762IPW,128

DigiKey Part Number
568-SC16IS762IPW,128TR-ND - Tape & Reel (TR)
568-SC16IS762IPW,128CT-ND - Cut Tape (CT)
568-SC16IS762IPW,128DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16IS762IPW,128
Description
IC DUAL UART 64BYTE 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
I2C, SPI, UART
Standards
-
Voltage - Supply
2.5V, 3.3V
Current - Supply
2mA
Operating Temperature
-40°C ~ 95°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 754
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R107,27000R107,27
10R84,76100R847,61
25R77,89480R1 947,37
100R73,60220R7 360,22
250R70,78196R17 695,49
500R68,11210R34 056,05
1 000R63,82275R63 822,75
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R60,44919R151 122,98
Manufacturers Standard Package