24-VFQFN Exposed pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS760IBS,128

DigiKey Part Number
568-SC16IS760IBS,128TR-ND - Tape & Reel (TR)
568-SC16IS760IBS,128CT-ND - Cut Tape (CT)
568-SC16IS760IBS,128DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16IS760IBS,128
Description
IC UART I2C/SPI 24-HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 24-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
I2C, SPI, UART
Standards
-
Voltage - Supply
2.5V, 3.3V
Current - Supply
6mA
Operating Temperature
-40°C ~ 95°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R71,23000R71,23
10R55,75100R557,51
25R53,86840R1 346,71
100R50,44070R5 044,07
250R48,38188R12 095,47
500R47,00936R23 504,68
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R45,64121R68 461,82
3 000R44,70955R134 128,65
Manufacturers Standard Package