TSW-102-07-T-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-102-07-T-S

DigiKey Part Number
SAM1035-02-ND
Manufacturer
Manufacturer Product Number
TSW-102-07-T-S
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-102-07-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 114
Factory Stock: 6 247
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R6,41000R6,41
10R5,44200R54,42
100R4,62360R462,36
500R4,12558R2 062,79
1 000R3,92854R3 928,54
5 000R3,50662R17 533,10
10 000R3,46170R34 617,00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 2016
Unit Price: R36,22000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 160
Unit Price: R42,98000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: R42,29000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 181
Unit Price: R41,59000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 100
Unit Price: R40,73000