S9S12G240F0CLFR | |
|---|---|
DigiKey Part Number  | S9S12G240F0CLFR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | S9S12G240F0CLFR  | 
Description  | IC MCU 16BIT 240KB FLASH 48LQFP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 240KB (240K x 8) FLASH 48-LQFP (7x7)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | 12V1  | |
Core Size  | 16-Bit  | |
Speed  | 25MHz  | |
Connectivity  | CANbus, IrDA, LINbus, SCI, SPI  | |
Peripherals  | LVD, POR, PWM, WDT  | |
Number of I/O  | 40  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 4K x 8  | |
RAM Size  | 11K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 3.13V ~ 5.5V  | |
Data Converters  | A/D 16x10b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 48-LQFP (7x7)  | |
Package / Case  | 48-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | R94,92482 | R189 849,64 |