RNMF14 75k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTC75K0

DigiKey Part Number
S75KCATR-ND - Tape & Reel (TR)
S75KCACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF14FTC75K0
Description
RES 75K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTC75K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 667
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,55500R5,55
25R0,45760R11,44
50R0,41940R20,97
100R0,41070R41,07
250R0,34868R87,17
500R0,32546R162,73
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,25995R1 299,75
10 000R0,21836R2 183,60
15 000R0,20798R3 119,70
25 000R0,20007R5 001,75
35 000R0,19733R6 906,55
Manufacturers Standard Package