RV4NAYSD152A | |
|---|---|
DigiKey Part Number | RV4N152C-ND |
Manufacturer | |
Manufacturer Product Number | RV4NAYSD152A |
Description | POT 1.5K OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1.5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 314° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R395,12000 | R395,12 |
| 10 | R331,64400 | R3 316,44 |
| 25 | R309,09080 | R7 727,27 |
| 50 | R293,00180 | R14 650,09 |
| 100 | R277,70460 | R27 770,46 |
| 250 | R258,65304 | R64 663,26 |
| 500 | R245,08848 | R122 544,24 |