1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206TKY10K0

DigiKey Part Number
RNCF1206TKY10K0TR-ND - Tape & Reel (TR)
RNCF1206TKY10K0CT-ND - Cut Tape (CT)
RNCF1206TKY10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206TKY10K0
Description
RES SMD 10K OHM 0.01% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206TKY10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 394
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R28,42000R28,42
10R22,92800R229,28
25R21,92600R548,15
50R20,84800R1 042,40
100R19,24150R1 924,15
250R18,49040R4 622,60
500R17,63848R8 819,24
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R16,44964R16 449,64
2 000R16,12210R32 244,20
3 000R16,08571R48 257,13
5 000R16,04931R80 246,55
10 000R15,98488R159 848,80
Manufacturers Standard Package