RMCP2010FT20R0 | |
|---|---|
DigiKey Part Number | RMCP2010FT20R0TR-ND - Tape & Reel (TR) RMCP2010FT20R0CT-ND - Cut Tape (CT) RMCP2010FT20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010FT20R0 |
Description | RES 20 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010FT20R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,24000 | R6,24 |
| 10 | R1,94100 | R19,41 |
| 25 | R1,83000 | R45,75 |
| 50 | R1,68440 | R84,22 |
| 100 | R1,61860 | R161,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,32835 | R5 313,40 |
| 8 000 | R1,27376 | R10 190,08 |
| 12 000 | R1,23736 | R14 848,32 |
| 20 000 | R1,22704 | R24 540,80 |
| 28 000 | R1,22341 | R34 255,48 |
| 40 000 | R1,22296 | R48 918,40 |
| 100 000 | R1,22145 | R122 145,00 |