RMCF2512JT33R0 | |
|---|---|
DigiKey Part Number  | RMCF2512JT33R0TR-ND - Tape & Reel (TR) RMCF2512JT33R0CT-ND - Cut Tape (CT) RMCF2512JT33R0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF2512JT33R0  | 
Description  | RES 33 OHM 5% 1W 2512  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF2512JT33R0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.248" L x 0.126" W (6.30mm x 3.20mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R3,64000 | R3,64 | 
| 10 | R1,16100 | R11,61 | 
| 25 | R0,98440 | R24,61 | 
| 50 | R0,97400 | R48,70 | 
| 100 | R0,81620 | R81,62 | 
| 250 | R0,77568 | R193,92 | 
| 500 | R0,75212 | R376,06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | R0,63896 | R2 555,84 | 
| 8 000 | R0,52770 | R4 221,60 | 
| 12 000 | R0,51860 | R6 223,20 | 
| 20 000 | R0,50953 | R10 190,60 | 
| 28 000 | R0,50771 | R14 215,88 |