1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
cut-tape-render

RMCF1206ZT0R00

DigiKey Part Number
RMCF1206ZT0R00TR-ND - Tape & Reel (TR)
RMCF1206ZT0R00CT-ND - Cut Tape (CT)
RMCF1206ZT0R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206ZT0R00
Description
RES 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206ZT0R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 209 041
Factory Stock: 10 530 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,15600R1,56
25R0,13880R3,47
50R0,12820R6,41
100R0,11090R11,09
250R0,09844R24,61
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,07279R363,95
10 000R0,05459R545,90
15 000R0,05458R818,70
25 000R0,05335R1 333,75
35 000R0,04912R1 719,20
50 000R0,04907R2 453,50
Manufacturers Standard Package