RMCF0805JT10K0 | |
|---|---|
DigiKey Part Number  | RMCF0805JT10K0TR-ND - Tape & Reel (TR) RMCF0805JT10K0CT-ND - Cut Tape (CT) RMCF0805JT10K0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF0805JT10K0  | 
Description  | RES 10K OHM 5% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF0805JT10K0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R1,73000 | R1,73 | 
| 10 | R0,24300 | R2,43 | 
| 25 | R0,18040 | R4,51 | 
| 50 | R0,17680 | R8,84 | 
| 100 | R0,13520 | R13,52 | 
| 250 | R0,11160 | R27,90 | 
| 500 | R0,09392 | R46,96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | R0,05459 | R272,95 | 
| 10 000 | R0,03639 | R363,90 |