0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT75K0

DigiKey Part Number
RMCF0603FT75K0TR-ND - Tape & Reel (TR)
RMCF0603FT75K0CT-ND - Cut Tape (CT)
RMCF0603FT75K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT75K0
Description
RES 75K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT75K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97 283
Factory Stock: 940 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,17300R1,73
25R0,13880R3,47
50R0,12140R6,07
100R0,09880R9,88
250R0,08320R20,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,03639R181,95
10 000R0,03456R345,60
15 000R0,03438R515,70
Manufacturers Standard Package