RMCF0402FT1M00 | |
|---|---|
DigiKey Part Number | RMCF0402FT1M00TR-ND - Tape & Reel (TR) RMCF0402FT1M00CT-ND - Cut Tape (CT) RMCF0402FT1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT1M00 |
Description | RES 1M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,13900 | R1,39 |
| 25 | R0,11800 | R2,95 |
| 50 | R0,11440 | R5,72 |
| 100 | R0,09360 | R9,36 |
| 250 | R0,07072 | R17,68 |
| 500 | R0,05338 | R26,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,03639 | R363,90 |
| 20 000 | R0,03555 | R711,00 |
| 30 000 | R0,03391 | R1 017,30 |
| 50 000 | R0,03246 | R1 623,00 |
| 70 000 | R0,03164 | R2 214,80 |
| 100 000 | R0,02925 | R2 925,00 |
| 250 000 | R0,02913 | R7 282,50 |