RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMC SERIES
cut-tape-render

RMCF0402FT10K0

DigiKey Part Number
RMCF0402FT10K0TR-ND - Tape & Reel (TR)
RMCF0402FT10K0CT-ND - Cut Tape (CT)
RMCF0402FT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT10K0
Description
RES 10K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 351 503
Factory Stock: 4 570 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,15600R1,56
25R0,13880R3,47
50R0,11440R5,72
100R0,09360R9,36
250R0,07072R17,68
500R0,05338R26,69
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,03639R363,90
20 000R0,03555R711,00
30 000R0,03391R1 017,30
50 000R0,03246R1 623,00
70 000R0,03164R2 214,80
100 000R0,02925R2 925,00
250 000R0,02913R7 282,50
Manufacturers Standard Package