RK73H1ETTP7501F | |
|---|---|
DigiKey Part Number  | 2019-RK73H1ETTP7501FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP7501FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP7501FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RK73H1ETTP7501F  | 
Description  | RES 7.5K OHM 1% 1/10W 0402  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 7.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RK73H1ETTP7501F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R1,73000 | R1,73 | 
| 10 | R0,46800 | R4,68 | 
| 25 | R0,33960 | R8,49 | 
| 50 | R0,27380 | R13,69 | 
| 100 | R0,22360 | R22,36 | 
| 250 | R0,17400 | R43,50 | 
| 500 | R0,14558 | R72,79 | 
| 1 000 | R0,12356 | R123,56 | 
| 5 000 | R0,08869 | R443,45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | R0,05729 | R572,90 | 
| 20 000 | R0,05655 | R1 131,00 | 
| 30 000 | R0,05617 | R1 685,10 | 
| 50 000 | R0,05572 | R2 786,00 | 
| 70 000 | R0,05546 | R3 882,20 | 
| 100 000 | R0,05520 | R5 520,00 | 
| 120 000 | R0,05507 | R6 608,40 | 
| 240 000 | R0,05351 | R12 842,40 | 
| 250 000 | R0,05333 | R13 332,50 |