RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP5103F

DigiKey Part Number
2019-RK73H1ETTP5103FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP5103FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP5103FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP5103F
Description
RES 510K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP5103F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 083
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,46800R4,68
25R0,33960R8,49
50R0,27380R13,69
100R0,22360R22,36
250R0,17400R43,50
500R0,14558R72,79
1 000R0,12356R123,56
5 000R0,09431R471,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,05729R572,90
20 000R0,05655R1 131,00
30 000R0,05617R1 685,10
50 000R0,05572R2 786,00
70 000R0,05546R3 882,20
100 000R0,05520R5 520,00
120 000R0,05507R6 608,40
240 000R0,05351R12 842,40
250 000R0,05333R13 332,50
Manufacturers Standard Package