MRS25000C1002FRP00 | |
|---|---|
DigiKey Part Number  | PPC10.0KZTR-ND - Tape & Reel (TR) PPC10.0KZCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | MRS25000C1002FRP00  | 
Description  | RES 10K OHM 0.6W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MRS25000C1002FRP00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | -  | |
Size / Dimension  | 0.098" Dia x 0.256" L (2.50mm x 6.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R4,33000 | R4,33 | 
| 10 | R2,70300 | R27,03 | 
| 25 | R2,28080 | R57,02 | 
| 50 | R2,01380 | R100,69 | 
| 100 | R1,78670 | R178,67 | 
| 250 | R1,53752 | R384,38 | 
| 500 | R1,38154 | R690,77 | 
| 1 000 | R1,24880 | R1 248,80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | R1,03228 | R5 161,40 | 
| 10 000 | R0,95334 | R9 533,40 | 
| 15 000 | R0,91278 | R13 691,70 | 
| 25 000 | R0,86690 | R21 672,50 | 
| 35 000 | R0,83956 | R29 384,60 | 
| 50 000 | R0,81285 | R40 642,50 | 
| 60 000 | R0,80004 | R48 002,40 | 
| 120 000 | R0,75607 | R90 728,40 | 
| 125 000 | R0,75371 | R94 213,75 |