PNM0603E5002BST5 | |
|---|---|
DigiKey Part Number | PNM0603-50KBTR-ND - Tape & Reel (TR) PNM0603-50KBCT-ND - Cut Tape (CT) PNM0603-50KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0603E5002BST5 |
Description | RES SMD 50K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0603E5002BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,88000 | R22,88 |
| 10 | R18,90700 | R189,07 |
| 25 | R17,54480 | R438,62 |
| 50 | R17,33000 | R866,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R14,98976 | R7 494,88 |
| 1 000 | R14,33191 | R14 331,91 |
| 1 500 | R13,98161 | R20 972,42 |
| 2 500 | R13,57494 | R33 937,35 |
| 3 500 | R13,32702 | R46 644,57 |
| 5 000 | R13,08058 | R65 402,90 |
| 6 000 | R12,94352 | R77 661,12 |
| 12 000 | R12,54260 | R150 511,20 |
| 12 500 | R12,51964 | R156 495,50 |