PIC10F200T-I/OT | |
|---|---|
DigiKey Part Number  | PIC10F200T-I/OTTR-ND - Tape & Reel (TR) PIC10F200T-I/OTCT-ND - Cut Tape (CT) PIC10F200T-I/OTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PIC10F200T-I/OT  | 
Description  | IC MCU 8BIT 384B FLASH SOT23-6  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 384B (256 x 12) FLASH SOT-23-6  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PIC10F200T-I/OT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Verified  | |
Core Processor  | PIC  | |
Core Size  | 8-Bit  | |
Speed  | 4MHz  | |
Connectivity  | -  | |
Peripherals  | POR, WDT  | |
Number of I/O  | 3  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 16 x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2V ~ 5.5V  | |
Data Converters  | -  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SOT-23-6  | |
Package / Case  | SOT-23-6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R10,05000 | R10,05 | 
| 25 | R9,53160 | R238,29 | 
| 100 | R8,88160 | R888,16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | R8,88163 | R26 644,89 |