ECH-U1C471GX5 | |
|---|---|
DigiKey Part Number | PCF1449TR-ND - Tape & Reel (TR) PCF1449CT-ND - Cut Tape (CT) PCF1449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C471GX5 |
Description | CAP FILM 470PF 2% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C471GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,36000 | R9,36 |
| 10 | R5,78800 | R57,88 |
| 50 | R4,35320 | R217,66 |
| 100 | R3,91310 | R391,31 |
| 500 | R3,17174 | R1 585,87 |
| 1 000 | R2,94263 | R2 942,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,65097 | R10 603,88 |
| 8 000 | R2,52069 | R20 165,52 |
| 12 000 | R2,45544 | R29 465,28 |
| 20 000 | R2,38313 | R47 662,60 |
| 28 000 | R2,34084 | R65 543,52 |
| 40 000 | R2,30015 | R92 006,00 |
| 48 000 | R2,28089 | R109 482,72 |