ECHU-(J1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECHU-(J1)
ECH-UB-UX SERIES 0805

ECH-U1C682GX5

DigiKey Part Number
PCF1175TR-ND - Tape & Reel (TR)
PCF1175CT-ND - Cut Tape (CT)
PCF1175DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C682GX5
Description
CAP FILM 6800PF 2% 16VDC 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C682GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 218
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,70000R9,70
10R5,92700R59,27
50R4,46420R223,21
100R4,01540R401,54
500R3,25838R1 629,19
1 000R3,02443R3 024,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,79036R8 371,08
6 000R2,64623R15 877,38
9 000R2,57404R23 166,36
15 000R2,49405R37 410,75
21 000R2,44727R51 392,67
30 000R2,40228R72 068,40
36 000R2,38095R85 714,20
72 000R2,30913R166 257,36
75 000R2,30533R172 899,75
Manufacturers Standard Package