FC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1V2R2R

DigiKey Part Number
PCE4027TR-ND - Tape & Reel (TR)
PCE4027CT-ND - Cut Tape (CT)
PCE4027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1V2R2R
Description
CAP ALUM 2.2UF 20% 35V SMD
Customer Reference
Detailed Description
2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1V2R2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
3 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 334
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,59000R6,59
10R4,02100R40,21
50R2,94620R147,31
100R2,60470R260,47
500R2,01478R1 007,39
1 000R1,82814R1 828,14
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,70475R3 409,50
4 000R1,57309R6 292,36
6 000R1,50661R9 039,66
10 000R1,43252R14 325,20
14 000R1,38895R19 445,30
20 000R1,34686R26 937,20
24 000R1,32685R31 844,40
48 000R1,25911R60 437,28
50 000R1,25550R62 775,00
Manufacturers Standard Package