EEE-1CA470WR | |
|---|---|
DigiKey Part Number | 10-EEE-1CA470WRTR-ND - Tape & Reel (TR) 10-EEE-1CA470WRCT-ND - Cut Tape (CT) 10-EEE-1CA470WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA470WR |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA470WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 66.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,24000 | R6,24 |
| 10 | R3,81300 | R38,13 |
| 50 | R2,78320 | R139,16 |
| 100 | R2,45910 | R245,91 |
| 500 | R1,89798 | R948,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,75328 | R1 753,28 |
| 2 000 | R1,60259 | R3 205,18 |
| 3 000 | R1,52648 | R4 579,44 |
| 5 000 | R1,44161 | R7 208,05 |
| 7 000 | R1,39170 | R9 741,90 |
| 10 000 | R1,34346 | R13 434,60 |
| 12 000 | R1,32053 | R15 846,36 |
| 24 000 | R1,24288 | R29 829,12 |
| 25 000 | R1,23874 | R30 968,50 |