VS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1CA220WR

DigiKey Part Number
PCE3882TR-ND - Tape & Reel (TR)
PCE3882CT-ND - Cut Tape (CT)
PCE3882DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1CA220WR
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1CA220WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 337
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,55000R5,55
10R3,37900R33,79
50R2,46440R123,22
100R2,17140R217,14
500R1,66750R833,75
1 000R1,50788R1 507,88
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,40139R2 802,78
4 000R1,28888R5 155,52
6 000R1,23205R7 392,30
10 000R1,16870R11 687,00
14 000R1,13145R15 840,30
20 000R1,09546R21 909,20
24 000R1,07835R25 880,40
48 000R1,02042R48 980,16
50 000R1,01733R50 866,50
Manufacturers Standard Package