EEE-1AA471UP | |
|---|---|
DigiKey Part Number  | PCE3877TR-ND - Tape & Reel (TR) PCE3877CT-ND - Cut Tape (CT) PCE3877DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EEE-1AA471UP  | 
Description  | CAP ALUM 470UF 20% 10V SMD  | 
Customer Reference  | |
Detailed Description  | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EEE-1AA471UP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 390 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 663 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.315" Dia (8.00mm)  | |
Height - Seated (Max)  | 0.402" (10.20mm)  | |
Surface Mount Land Size  | 0.327" L x 0.327" W (8.30mm x 8.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R11,44000 | R11,44 | 
| 10 | R7,19200 | R71,92 | 
| 50 | R5,37580 | R268,79 | 
| 100 | R4,80040 | R480,04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | R3,87706 | R1 938,53 | 
| 1 000 | R3,55716 | R3 557,16 | 
| 1 500 | R3,39553 | R5 093,30 | 
| 2 500 | R3,21527 | R8 038,17 | 
| 3 500 | R3,10930 | R10 882,55 | 
| 5 000 | R3,00693 | R15 034,65 | 
| 6 000 | R2,95823 | R17 749,38 | 
| 12 000 | R2,79341 | R33 520,92 | 
| 12 500 | R2,78461 | R34 807,62 |